HP 15-dw2441ng 39.6 cm (15.6 inch) Laptop Intel® Core™ i5 i5-1035G1 16 GB 512 GB SSD Nvidia GeForce MX330 Windows® 10
Slim, reliable laptop with large screenWith long battery life, a sleek and lightweight design and micro edge frame, you'll stay connected to everything was important to you. The HP 39.6 cm (15.6-inch) laptop makes productivity and entertainment possi…
- Warranty: 24 months
- Manufacturer: HP
Slim, reliable laptop with large screenWith long battery life, a sleek and lightweight design and micro edge frame, you'll stay connected to everything was important to you. The HP 39.6 cm (15.6-inch) laptop makes productivity and entertainment possi…
- Warranty: 24 months
- Manufacturer: HP
Technical data
Display (cm) | 39.6 cm |
---|---|
Screen size diagonal (inches) | 15.6 inch |
Display resolution mode | HD |
Display properties | Anti-glare |
Display resolution | 1366 x 768 p |
CPU | Intel® Core™ i5 1035G1 |
CPU series | Intel® Core™ i5 |
Processor/type | i5-1035G1 |
Processor generation | 10th Gen (Ice Lake) |
Processor cores (No.) | 4 x |
CPU speed | 1.0 GHz |
---|---|
Turbo frequency (max.) | 3.6 GHz |
CPU cache | 6 MB |
RAM | 16 GB |
RAM type | DDR4 RAM |
Memory clock speed | 2666 MHz |
No. of graphics cards | 1 |
Graphics card type | Nvidia GeForce |
Graphics card type | MX330 |
Graphics memory | 2 GB |
Graphics card memory type | GDDR5 RAM |
SSD size (total) | 512 GB |
SSD 1 type | SSD |
SSD | 512 GB |
SSD connection | M.2 PCIe NVMe |
Drive | w/o hard drive |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 4.2 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of USB 3.1 (1st gen) | 2 x |
No. of USB 3.0 ports | 1 x |
Interfaces | USB-C™ , USB 3.2 (Gen 1) , HDMI™ , Card reader , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth |
Supported memory cards | SD |
Colour | Black |
Weight | 1.75 kg |
Product type | Laptop |
Operating system (Version) | Windows® 10 Home |
HP 15-dw2441ng Laptop
Slim, reliable laptop with large screen
With long battery life, a sleek and lightweight design and micro edge frame, you'll stay connected to everything was important to you. The HP 39.6 cm (15.6-inch) laptop makes productivity and entertainment possible everywhere. It offers reliable performance and a large display, with which you can stream, surf and do your tasks quickly from early to late.
With the 39.6 (15.6-inch) laptop, productivity and entertainment is possible everywhere. This is ensured by a long battery life, a slim and light design and a micro-edge frame.
Larger display. Always at your side.
The display has a 6.5 mm micro-edge frame and has a slim and light design. The ratio of screen to chassis is 81%. This PC offers better viewing and more possibilities, regardless of the challenges you face.
Reliable performance for everyday use
Enough power for labor-intensive days with Intel® processor. With plenty of hard disk/memory, you can either work faster or have more space for all the things that are especially important to you.
Performance and productivity. All day long.
Productive all day with long battery life and precision touchpad.
Windows 10
Do big with the familiar look and feel of Windows – now even better.
Intel® Core™ 10 processor. Generation
Get reliable, responsive performance for greater productivity. Experience impressive entertainment and enjoy faster performance for gaming, streaming and content creation.
PCIe SSD storage
Lightning-fast boot-up in seconds with up to GB PCIe SSD storage.
Glare-free display
Enjoy the sun and your favorite content with this non-reflective display. The display is non-reflective and hardly shiny, so it has only a few mirror effects outdoors.
DDR4 RAM
Connect your external storage via Superspeed USB Type-A port with 5 Gbit/s signal rate. The connector is double-sided, so you can never insert the connector in the wrong direction.
SuperSpeed USB Type-C® with 5 Gbps signal rate
Load once for the whole day. Use the higher graphics performance for smooth gaming and lightning-fast editing, while GeForce® Experience records and enables sharing of videos, driver updates and live streaming of games, so that you can do everything at once.
This text is machine translated.
Highlights & Details
- Display: 39.6 cm 15.6 inch HD Anti-glare 1366 x 768 p
- CPU: Intel® Core™ i5 i5-1035G1 10th Gen (Ice Lake) (4 x 1.0 GHz)
- RAM: 16 GB DDR4 RAM 2666 MHz
- Memory: 512 GB SSD
- Graphics card: Nvidia GeForce MX330 2 GB GDDR5 RAM
- Operating system: Windows® 10 Home
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Gaming Laptops (High End)