HP 15-dw2457ng 39.6 cm (15.6 inch) Laptop Intel Core i5 i5-1035G1 16 GB 512 GB SSD Nvidia GeForce MX330 Windows® 10 Ho

  • Item no.: 2246485
  • Manufacturer no.: 3A087EA#ABD
  • EAN: 0194850660009

Slim, reliable laptop with large screenWith long battery life, a sleek and lightweight design and micro edge frame, you'll stay connected to everything was important to you.The HP 39.6 cm (15.6-inch) laptop makes productivity and entertainment possib…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2246485
  • Manufacturer no.: 3A087EA#ABD
  • EAN: 0194850660009

Slim, reliable laptop with large screenWith long battery life, a sleek and lightweight design and micro edge frame, you'll stay connected to everything was important to you.The HP 39.6 cm (15.6-inch) laptop makes productivity and entertainment possib…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i5-1035G1 (1.0 GHz base frequency, up to 3.6 GHz with Intel® Turbo Boost Technology, 6 MB cache, 4 cores)
CPU series Intel Core i5
Processor/type i5-1035G1
Processor generation 10th Gen (Ice Lake)
Processor cores (No.) 4 x
CPU speed 1 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 6 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
Graphics card type Nvidia GeForce
Graphics card type MX330
Graphics memory 2 GB
Graphics card memory type GDDR5 RAM
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 4.2
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.0 ports 1 x
Interfaces USB3.1 (Gen 1) , Wi-Fi 802.11 b/g/n/ac , LAN (10/100/1000 Mbps) , Bluetooth , HDMI™ , Headphone/mic combo jack (3.5 mm) , USB-C™
Colour Black
Width 35.85 cm
Height 1.99 cm
Depth 24.2 cm
Weight 1.75 kg
Battery / technology 3-cell 41Wh Li-Ion battery
Operating time (max.) 6.25 h
Product type Laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i5-1035G1 (1.0 GHz base frequency, up to 3.6 GHz with Intel® Turbo Boost Technology, 6 MB cache, 4 cores)
CPU series Intel Core i5
Processor/type i5-1035G1
Processor generation 10th Gen (Ice Lake)

Frequently bought together

Similar products

See and discover other items from category Laptops