HP 15-ec1478ng 39.6 cm (15.6 inch) Gaming laptop AMD Ryzen™ 7 4800H 16 GB 512 GB SSD Nvidia GeForce GTX1650 Ti Windows
Game ready. Performance ready.Don't compromise with the thin and powerful HP Pavilion 39.6 cm (15.6-inch) diagonal gaming laptop. Experience high-quality graphics and computing power for games and multi-tasking as well as improved thermal cooling for…
- Warranty: 24 months
- Manufacturer: HP
Game ready. Performance ready.Don't compromise with the thin and powerful HP Pavilion 39.6 cm (15.6-inch) diagonal gaming laptop. Experience high-quality graphics and computing power for games and multi-tasking as well as improved thermal cooling for…
- Warranty: 24 months
- Manufacturer: HP
Technical data
Display (cm) | 39.6 cm |
---|---|
Screen size diagonal (inches) | 15.6 inch |
Display resolution mode | Full HD |
Display properties | Anti-glare , In-plane switching , LED backlit |
Display resolution | 1920 x 1080 p |
CPU | AMD Ryzen™ 7 4800H |
CPU series | AMD Ryzen™ 7 |
Processor/type | 4800H |
Processor cores (No.) | 8 x |
CPU speed | 2.9 GHz |
Turbo frequency (max.) | 4.3 GHz |
---|---|
CPU cache | 4 MB |
RAM | 16 GB |
RAM type | DDR4 RAM |
Memory clock speed | 3200 MHz |
Graphics card type | Nvidia GeForce |
Graphics card type | GTX1650 Ti |
Graphics memory | 4 GB |
Graphics card memory type | GDDR6 RAM |
SSD size (total) | 512 GB |
SSD 1 type | SSD |
SSD | 512 GB |
SSD connection | M.2 PCIe NVMe |
Drive | w/o hard drive |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 5.0 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ |
Interfaces | USB-C™ , USB 3.2 (Gen 1) , USB 2.0 , HDMI™ , Card reader , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth |
Supported memory cards | SD |
Colour | Black |
Width | 360 mm |
Height | 23.5 mm |
Depth | 257 mm |
Weight | 1.98 kg |
Battery / technology | 3-cell 52.5 Wh Li-Ion battery |
Software included | McAfee LiveSafe™ (30-day free subscription) |
Product type | Gaming laptop |
Operating system (Version) | Windows® 10 Home |
HP Pavilion - 15-ec1478ng
Game ready. Performance ready.
Don't compromise with the thin and powerful HP Pavilion 39.6 cm (15.6-inch) diagonal gaming laptop. Experience high-quality graphics and computing power for games and multi-tasking as well as improved thermal cooling for a long-lasting stable overall performance. Dive into the game with a slim-framed micro-edge display and individually tuned audio. The perfect balance between work and play – everything is possible.
Everything you need with high-quality graphics and processing power, the thin and powerful HP Pavilion Gaming laptop with 39.6 cm (15.6-inch) screen was designed to meet all your gaming and multitasking needs.
Power to do it all
Meet every challenge with a high-performance mobile processor from the AMD Ryzen™ 4000 series and NVIDIA® graphics. The Full HD display with fast frame rate enables smooth gameplay and breathtaking entertainment.
Stay in the game
Do everything without worrying about temperature, even in demanding games, on a laptop with dual fan system that provides improved thermal cooling. A wide rear corner outlet and larger air inlets maximize airflow to optimize overall performance and stability and keep the unit cool for extended use.
Twisted design
Get lost in the game. A slim, slim-framed micro-edge display gives you the best viewing experience. The front loudspeakers with audio from B&O provide for a powerful, individually tuned sound.
Windows 10
Do big with the familiar look and feel of Windows – now even better.
FHD IPS display
Enjoy crystal clear images from any viewing angle. With a 178-degree viewing angle and a brilliant resolution of 1,920 x 1,080, your favorite contents are always perfectly displayed.
PCIe SSD storage
Lightning-fast boot-up in seconds with up to GB PCIe SSD storage.
AMD Ryzen™ 4000 H-Series Mobile Processor with Radeon™ Graphics
Just the performance you need for responsive working and gaming. The mobile processors of the AMD Ryzen™ 4000 series are the new performance standard for innovative, ultra-thin and light laptops.
Glare-free display
Enjoy the sun and your favorite content with this non-reflective display. The display is non-reflective and hardly shiny, so it has only a few mirror effects outdoors.
This text is machine translated.
Highlights & Details
- Display: 39.6 cm 15.6 inch Full HD Anti-glare, In-plane switching, LED backlit 1920 x 1080 p
- CPU: AMD Ryzen™ 7 4800H (8 x 2.9 GHz)
- RAM: 16 GB DDR4 RAM 3200 MHz
- Memory: 512 GB SSD
- Graphics card: Nvidia GeForce GTX1650 Ti 4 GB GDDR6 RAM
- Operating system: Windows® 10 Home
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Gaming Laptops (High End)