HP 15-gw0414ng 39.6 cm (15.6 inch) Full HD Laptop AMD Athlon™ Silver 3050U 8 GB RAM 512 GB SSD AMD Radeon Win 10 Home

  • Item no.: 2329078
  • Manufacturer no.: 2W3Z9EA#ABD
  • EAN: 0195161945489

Highest performance throughout the dayWith a long battery life, slim and lightweight design and large micro edge display, your PC is everywhere you go. The HP 15-inch laptop is ideal for productivity and entertainment. It offers reliable performance …

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2329078
  • Manufacturer no.: 2W3Z9EA#ABD
  • EAN: 0195161945489

Highest performance throughout the dayWith a long battery life, slim and lightweight design and large micro edge display, your PC is everywhere you go. The HP 15-inch laptop is ideal for productivity and entertainment. It offers reliable performance …

  • Warranty: 24 months
  • Manufacturer: HP
Type 15-gw0414ng
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare , Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU AMD Athlon™ Silver 3050U (2.3 GHz base, up to 3.2 GHz max boost, 4 MB L3 cache, 2 cores)
CPU series AMD Athlon™ Silver
Processor/type 3050U
Processor cores (No.) 2 x
CPU speed 2.3 GHz
Turbo frequency (max.) 3.2 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4-SDRAM
Memory clock speed 2400 MHz
No. of graphics cards 1
Graphics card type AMD Radeon
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
SSD size (total) 512 GB
Drive w/o hard drive
Built-in speakers Yes (built-in)
Fingerprint No
Microphone Yes (built-in)
Webcam Yes (built-in)
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
Interfaces USB-C™ , USB type A , HDMI™ , LAN (10/100/1000 Mbps) , Headphone/mic combo jack (3.5 mm) , SD , Bluetooth , Wi-Fi 802.11 b/g/n/a/ac
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.0 ports 1 x
No. of Gigabit LANs 1 x
Supported memory cards SD , SDHC , SDXC
Colour Black
Width 358.5 mm
Height 19.9 mm
Depth 242 mm
Weight 1.74 kg
Battery / technology 3-cell 41Wh Li-Ion battery
Operating time (max.) 6 h
Software included McAfee LiveSafe™ , ExpressVPN (30 days free trial)
Operating system (Version) Windows® 10 Home
Product type Laptop

Technical data

Type 15-gw0414ng
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare , Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU AMD Athlon™ Silver 3050U (2.3 GHz base, up to 3.2 GHz max boost, 4 MB L3 cache, 2 cores)
CPU series AMD Athlon™ Silver
Processor/type 3050U

Frequently bought together

Similar products

See and discover other items from category Laptops