HP 15s-fq1461ng 39.6 cm (15.6 inch) Full HD Laptop Intel® Core™ i5 i5-1035G1 16 GB RAM 512 GB SSD Intel UHD Graphics W

  • Item no.: 2188201
  • Manufacturer no.: 8EY00EA#ABD
  • EAN: 0194441454154

Slim, reliable notebook with large screenKeep up to date with long Akkulaufzeit1 and slim, portable Micro Edge design. Designed to stream, surf, and do your job efficiently from anywhere. With a screen size of 39.6 cm (15.6-inch) and reliable perform…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2188201
  • Manufacturer no.: 8EY00EA#ABD
  • EAN: 0194441454154

Slim, reliable notebook with large screenKeep up to date with long Akkulaufzeit1 and slim, portable Micro Edge design. Designed to stream, surf, and do your job efficiently from anywhere. With a screen size of 39.6 cm (15.6-inch) and reliable perform…

  • Warranty: 24 months
  • Manufacturer: HP
Type 15s-fq1461ng
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i5-1035G1 (1.0 GHz base frequency, up to 3.6 GHz with Intel® Turbo Boost Technology)
CPU series Intel® Core™ i5
Processor/type i5-1035G1
Processor generation 10th Gen (Ice Lake)
Processor cores (No.) 4 x
CPU speed 1 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 6 MB
RAM
16 GB
RAM type DDR4-SDRAM
Memory clock speed 2666 MHz
No. of graphics cards 1
Graphics card type Intel UHD Graphics
SSD 1 type SSD
SSD 512 GB
SSD connection PCIe
SSD size (total) 512 GB
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
Interfaces HDMI™ , USB , Headphone/mic combo jack (3.5 mm) , SD , Bluetooth , Wi-Fi , LAN (10/100/1000 Mbps)
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.0 ports 1 x
No. of Gigabit LANs 1 x
Supported memory cards SD
Colour White
Width 358.5 mm
Height 17.9 mm
Depth 242 mm
Weight 1.69 kg
Battery / technology 3-cell 41Wh Li-Ion battery
Operating time (max.) 10 h
Software included McAfee LiveSafe™ , Pre-installed software Netflix (30-day free trial)
Operating system (Version) Windows® 10 Home
Product type Laptop

Technical data

Type 15s-fq1461ng
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i5-1035G1 (1.0 GHz base frequency, up to 3.6 GHz with Intel® Turbo Boost Technology)
CPU series Intel® Core™ i5
Processor/type i5-1035G1

Frequently bought together

Similar products

See and discover other items from category Laptops