HP 15s-fq2421ng 39.6 cm (15.6 inch) Full HD Laptop Intel® Core™ i3 i3-1115G4 8 GB RAM 256 GB SSD FreeDOS Black 2T2H3

  • Item no.: 2329083
  • Manufacturer no.: 2T2H3EA#ABD
  • EAN: 0195161825286

Reach more, wherever you are. All day long.Its long battery life, slim and light design and an almost borderless micro-edge display make this PC an ideal companion. The HP 15-inch laptop lets you be productive or enjoy entertainment wherever you are.…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2329083
  • Manufacturer no.: 2T2H3EA#ABD
  • EAN: 0195161825286

Reach more, wherever you are. All day long.Its long battery life, slim and light design and an almost borderless micro-edge display make this PC an ideal companion. The HP 15-inch laptop lets you be productive or enjoy entertainment wherever you are.…

  • Warranty: 24 months
  • Manufacturer: HP
Type 15s-fq2421ng
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare , Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i3-1115G4 (up to 4.1 GHz with Intel® Turbo Boost Technology, 6MB L3 Cache, 2 cores)
CPU series Intel® Core™ i3
Processor/type i3-1115G4
Processor generation 11th Gen (Tiger Lake)
Processor cores (No.) 2 x
CPU speed 1.7 GHz
Turbo frequency (max.) 4.1 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR4-SDRAM
Memory clock speed 2666 MHz
SSD 1 type SSD
SSD 256 GB
SSD connection M.2 PCIe NVMe
SSD size (total) 256 GB
Drive w/o hard drive
Built-in speakers Yes (built-in)
Fingerprint No
Microphone Yes (built-in)
Webcam Yes (built-in)
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
Interfaces USB-C™ , USB type A , HDMI™ , Headphone/mic combo jack (3.5 mm) , SD , Bluetooth , Wi-Fi 802.11 b/g/n/a/ac
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.0 ports 1 x
Supported memory cards SD , SDHC , SDXC
Colour Black
Width 358.5 mm
Height 17.9 mm
Depth 242 mm
Weight 1.69 kg
Battery / technology 3-cell 41Wh Li-Ion battery
Operating time (max.) 7.25 h
Operating system (Version) FreeDOS
Product type Laptop

Technical data

Type 15s-fq2421ng
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare , Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i3-1115G4 (up to 4.1 GHz with Intel® Turbo Boost Technology, 6MB L3 Cache, 2 cores)
CPU series Intel® Core™ i3
Processor/type i3-1115G4

Frequently bought together

Similar products

See and discover other items from category Laptops