HP 17-by0460ng 43.9 cm (17.3 inch) Laptop Intel® Pentium® Gold 4417U 8 GB 256 GB SSD Intel HD Graphics 610 Windows® 10

  • Item no.: 2188175
  • Manufacturer no.: 8FF50EA#ABD
  • EAN: 0194441454727

Beautiful design for versatile useDesigned for long-lasting performance, this stylish 43.9 cm (17.3-inch) diagonal HP laptop with a long-lasting battery lets you stay connected, entertained or productive all day long. Get your work done in no time at…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2188175
  • Manufacturer no.: 8FF50EA#ABD
  • EAN: 0194441454727

Beautiful design for versatile useDesigned for long-lasting performance, this stylish 43.9 cm (17.3-inch) diagonal HP laptop with a long-lasting battery lets you stay connected, entertained or productive all day long. Get your work done in no time at…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode HD+
Display properties Anti-glare
Display resolution 1600 x 900 p
CPU Intel Pentium® Gold 4417U (2.3GHz base frequency, 2MB cache, 2 cores)
CPU series Intel® Pentium® Gold
Processor/type 4417U
Processor cores (No.) 2 x
CPU speed 2.3 GHz
CPU cache 2 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 610
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive DVD burner
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 4.2
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 2 x
Interfaces HDMI™ , Wi-Fi , USB 3.1 , USB 2.0 , Headphone/mic combo jack (3.5 mm) , Bluetooth , Card reader
Colour Black
Width 41.48 cm
Height 2.45 cm
Depth 27.22 cm
Weight 2.45 kg
Battery / technology 3-cell 41Wh Li-Ion battery
Operating time (max.) 11 h
Software included McAfee LiveSafe™
Product type Laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode HD+
Display properties Anti-glare
Display resolution 1600 x 900 p
CPU Intel Pentium® Gold 4417U (2.3GHz base frequency, 2MB cache, 2 cores)
CPU series Intel® Pentium® Gold
Processor/type 4417U
Processor cores (No.) 2 x
CPU speed 2.3 GHz

Frequently bought together

Similar products

See and discover other items from category Laptops