HP 17-by3445ng 43.9 cm (17.3 inch) Laptop Intel Core i5 i5-1035G1 8 GB 512 GB SSD Intel UHD Graphics Windows® 10 Home

  • Item no.: 2270566
  • Manufacturer no.: 1F9K2EA#ABD
  • EAN: 0195122317287

Beautiful design for versatile useDesigned for long-lasting performance, this stylish HP 43.9 cm (17.3-inch) laptop with a long-lasting battery lets you stay connected, entertained, or productive all day long. Get your work done in no time at all or …

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2270566
  • Manufacturer no.: 1F9K2EA#ABD
  • EAN: 0195122317287

Beautiful design for versatile useDesigned for long-lasting performance, this stylish HP 43.9 cm (17.3-inch) laptop with a long-lasting battery lets you stay connected, entertained, or productive all day long. Get your work done in no time at all or …

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode HD+
Display properties Anti-glare , LED backlit
Display resolution 1600 x 900 p
CPU Intel® Core™ i5 1035G1
CPU series Intel Core i5
Processor/type i5-1035G1
Processor generation 10th Gen (Ice Lake)
Processor cores (No.) 4 x
CPU speed 1.0 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
Graphics card type Intel UHD Graphics
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Drive DVD burner
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 2 x
Interfaces USB 3.2 (Gen 1) , USB 2.0 , HDMI™ , Headphone/mic combo jack (3.5 mm) , Card reader , LAN (10/100/1000 Mbps) , Wi-Fi 802.11 b/g/n/a/ac , Bluetooth
Supported memory cards SD
Colour Black
Width 414.8 mm
Height 24.5 mm
Depth 272.2 mm
Weight 2.38 kg
Software included McAfee LiveSafe™ (30-day free subscription)
Product type Laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode HD+
Display properties Anti-glare , LED backlit
Display resolution 1600 x 900 p
CPU Intel® Core™ i5 1035G1
CPU series Intel Core i5
Processor/type i5-1035G1
Processor generation 10th Gen (Ice Lake)
Processor cores (No.) 4 x

Frequently bought together

Similar products

See and discover other items from category Laptops