HP 17-ca1448ng 43.9 cm (17.3 inch) Laptop AMD Ryzen 3 Pro 3500U 16 GB 512 GB SSD AMD Radeon Vega Graphics Vega 8 Windo

  • Item no.: 2270565
  • Manufacturer no.: 1F9K4EA#ABD
  • EAN: 0195122317317

High-quality performance and a long-lasting battery to cope with the daily tasksThis stylish and durable HP notebook with a diagonal of 43.9 cm (17.3-inch) and a long-lasting battery lets you stay connected, productive or entertained all day long. Ge…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2270565
  • Manufacturer no.: 1F9K4EA#ABD
  • EAN: 0195122317317

High-quality performance and a long-lasting battery to cope with the daily tasksThis stylish and durable HP notebook with a diagonal of 43.9 cm (17.3-inch) and a long-lasting battery lets you stay connected, productive or entertained all day long. Ge…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching , LED backlit
Display resolution 1920 x 1080 p
CPU AMD Ryzen™ 5 3500U
CPU series AMD Ryzen 3 Pro
Processor/type 3500U
Processor cores (No.) 4 x
CPU speed 2.1 GHz
Turbo frequency (max.) 3.7 GHz
CPU cache 4 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
Graphics card type AMD Radeon Vega Graphics
Graphics card type Vega 8
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe
Drive DVD burner
Built-in speakers Yes
Microphone Yes
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 2 x
Interfaces USB 3.2 (Gen 1) , USB 2.0 , HDMI™ , Card reader , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth
Supported memory cards SD
Colour Black
Width 414.8 mm
Height 24.5 mm
Depth 272.2 mm
Weight 2.45 kg
Battery / technology 3-cell 41Wh Li-Ion battery
Product type Laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching , LED backlit
Display resolution 1920 x 1080 p
CPU AMD Ryzen™ 5 3500U
CPU series AMD Ryzen 3 Pro
Processor/type 3500U
Processor cores (No.) 4 x
CPU speed 2.1 GHz

Frequently bought together

Similar products

See and discover other items from category Laptops