HP 17-ca2411ng 43.9 cm (17.3 inch) Full HD Laptop AMD Athlon™ Silver 3050U 8 GB RAM 1 TB HDD AMD Radeon FreeDOS Black
Top performance and long battery life – perfect for your daily tasks.This stylish HP laptop with 43.9 cm (17.3-inch) diagonal can also be used without any problem during tough continuous use. With long battery life, you can stay online, productive, o…
- Warranty: 24 months
- Manufacturer: HP
Top performance and long battery life – perfect for your daily tasks.This stylish HP laptop with 43.9 cm (17.3-inch) diagonal can also be used without any problem during tough continuous use. With long battery life, you can stay online, productive, o…
- Warranty: 24 months
- Manufacturer: HP
Technical data
Type | 17-ca2411ng |
---|---|
Features | Memory card reader |
Display (cm) | 43.9 cm |
Screen size diagonal (inches) | 17.3 inch |
Display resolution mode | Full HD |
Display properties | Anti-glare , In-plane switching |
Display resolution | 1920 x 1080 p |
CPU | AMD Athlon™ Silver 3050U |
CPU series | AMD Athlon™ Silver |
Processor/type | 3050U |
Processor cores (No.) | 2 x |
---|---|
CPU speed | 2.3 GHz |
Turbo frequency (max.) | 3.2 GHz |
CPU cache | 4 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
Memory clock speed | 2400 MHz |
No. of graphics cards | 1 |
Graphics card type | AMD Radeon |
Hard drive 1 type | HDD |
Hard drive | 1 TB |
Hard drive 1 connection | SATA III (600 MB/s) |
Hard disk drive 1 speed | 5400 rpm |
Hard drive capacity (total) | 1024 GB |
Drive | w/o hard drive |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 4.2 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ |
Interfaces | USB 3.2 (Gen 1) , USB 2.0 , LAN (10/100/1000 Mbps) , Headphone/mic combo jack (3.5 mm) , Card reader , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 1 x |
No. of USB 3.1 (1st gen) | 2 x |
Supported memory cards | SD |
Colour | Black |
Weight | 2.51 kg |
Operating system (Version) | FreeDOS |
Product type | Laptop |
HP 17-ca2411ng Laptop
Top performance and long battery life – perfect for your daily tasks.
This stylish HP laptop with 43.9 cm (17.3-inch) diagonal can also be used without any problem during tough continuous use. With long battery life, you can stay online, productive, or enjoy entertainment all day long. Do your projects in no time at all or lean back to post and chat. The AMD processor and the high-contrast display make it possible.
This HP laptop with 43.9 cm (17.3-inch) diagonal can also be used for tough continuous use without any problem. With AMD processor and high-contrast display, you can do your projects in no time at all and stay ready for communication all day long.
Fast and reliable performance
A laptop with powerful AMD processor for surfing, streaming and much more. Extensive quality tests ensure that this computer does not become too much.
Slim. Elegant. High Performance.
Slim and stylish design means you can take this eye-catching notebook with you wherever you go. With a beautiful brushed keyboard and color-coordinated hinge, the HP Smart Notebook combines a 43.9 cm (17.3-inch) diagonal look with excellent performance.
Always connected and well entertained
Stay connected and enjoy your entertainment with an HP battery with quick charge and extended battery life and a picture-perfect display. Plus, you can easily store and enjoy your favorite music, movies and photos with generous memory.
Mobile processors of the AMD Athlon™ 3000 series with Radeon™ graphics card
Master your daily tasks faster and more efficiently with a powerful, reliable laptop. AMD Athlon™ 3000 Series mobile processors deliver advanced features and fast response for uninterrupted entertainment. Stream movies with extra-long battery life and an impressively sharp, detailed picture.
Disk space
You can easily expand your collection of digital movies, songs, and pictures. Thanks to generous memory options, you can save everything and still have enough storage space.
Full HD display
Sit back and enjoy crystal-clear graphics and pictures in brilliant quality with 2 million pixels. The resolution of 1920 x 1080 opens up a new dimension for all your digital content.
Glare-free display
Enjoy the sun and your favorite content with this non-reflective display. The display is non-reflective and hardly shiny, so it has only a few mirror effects outdoors.
AMD Radeon™ graphics card
Connect your external storage via Superspeed USB Type-A port with 5 Gbit/s signal rate.
DDR4 RAM
Connect your external storage via Superspeed USB Type-A port with 5 Gbit/s signal rate. The connector is double-sided, so you can never insert the connector in the wrong direction.
This text is machine translated.
Highlights & Details
- Display: 43.9 cm (17.3 inch) Anti-glare, In-plane switching Full HD 1920 x 1080 p
- CPU: AMD Athlon™ Silver 3050U (2 x 2.3 GHz)
- RAM: 8 GB DDR4 RAM 2400 MHz
- Memory size:1 TB HDD
- Graphics card :AMD Radeon
- Operating system: FreeDOS
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops