HP 17-ca2425ng 43.9 cm (17.3 inch) HD+ Laptop AMD 3150U 8 GB RAM 1 GB HDD AMD Radeon Vega 3 Win 10 Home Black 2T730EA#
Top performance and long battery life – perfect for your daily tasks.This stylish HP laptop with 43.9 cm (17.3-inch) diagonal can also be used without any problem during tough continuous use.With long battery life, you can stay online, productive, or…
- Warranty: 24 months
- Manufacturer: HP
Top performance and long battery life – perfect for your daily tasks.This stylish HP laptop with 43.9 cm (17.3-inch) diagonal can also be used without any problem during tough continuous use.With long battery life, you can stay online, productive, or…
- Warranty: 24 months
- Manufacturer: HP
Technical data
Type | 17-ca2425ng |
---|---|
Display (cm) | 43.9 cm |
Screen size diagonal (inches) | 17.3 inch |
Display resolution mode | HD+ |
Display properties | Anti-glare |
Display resolution | 1600 x 900 p |
Display format | 16:9 |
CPU | AMD Athlon™ Gold 3150U (2.4 GHz base, up to 3.3 GHz max. boost speed, 1 MB L2 cache, 2 cores) |
CPU series | AMD |
Processor/type | 3150U |
Processor cores (No.) | 2 x |
---|---|
CPU speed | 2.4 GHz |
Turbo frequency (max.) | 3.3 GHz |
CPU cache | 1 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
Memory clock speed | 2400 MHz |
No. of memory slots | 1 |
Graphics card type | AMD Radeon |
Graphics card type | Vega 3 |
Hard drive 1 type | HDD |
Hard drive | 1 GB |
Hard drive 1 connection | SATA III (600 MB/s) |
Hard disk drive 1 speed | 5400 rpm |
Hard drive capacity (total) | 1 GB |
Drive | DVD burner |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 4.2 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ, Windows® |
Interfaces | USB 2.0 , USB 3.2 (Gen 1) , Wi-Fi 802.11 b/g/n/ac , LAN (10/100/1000 Mbps) , Bluetooth , HDMI™ , Headphone/mic combo jack (3.5 mm) |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 1 x |
No. of USB 3.1 (1st gen) | 2 x |
No. of Gigabit LANs | 1 x |
Colour | Black |
Width | 41.48 cm |
Height | 2.45 cm |
Depth | 520 mm |
Weight | 2.51 kg |
Battery / technology | 3-cell 41Wh Li-Ion battery |
Operating system (Version) | Microsoft Windows® 10 |
Product type | Laptop |
Documents & Downloads
HP 17-ca2425ng Laptop
Top performance and long battery life – perfect for your daily tasks.
This stylish HP laptop with 43.9 cm (17.3-inch) diagonal can also be used without any problem during tough continuous use.
With long battery life, you can stay online, productive, or enjoy entertainment all day long. Do your projects in no time at all or lean back to post and chat.
The AMD processor and the high-contrast display make it possible.
This HP laptop with 43.9 cm (17.3-inch) diagonal can also be used for tough continuous use without any problem.
With AMD processor and high-contrast display, you can do your projects in no time at all and stay ready for communication all day long.
Fast and reliable performance
A laptop with powerful AMD processor for surfing, streaming and much more. Extensive quality tests ensure that this computer does not become too much.
Slim. Elegant. High Performance.
Slim and stylish design means you can take this eye-catching notebook with you wherever you go. With a beautiful brushed keyboard and color-coordinated hinge, the HP Smart Notebook combines a 43.9 cm (17.3-inch) diagonal look with excellent performance.
Always connected and well entertained
Stay connected and enjoy your entertainment with an HP battery with quick charge and extended battery life and a picture-perfect display. Plus, you can easily store and enjoy your favorite music, movies and photos with generous memory.
This text is machine translated.
Highlights & Details
- Display: 43.9 cm (17.3 inch) Anti-glare HD+ 1600 x 900 p
- Processor:AMD;3150U (2 x;2.4 GHz / max. 3.3 GHz)
- RAM: 8 GB DDR4 RAM 2400 MHz
- Memory: 1 GB HDD
- SuperMulti DVD burner, memory card reader
- Graphics card: AMD Radeon Vega 3
- Operating system: Microsoft Windows® 10
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops