
Highlights & Details
OMEN laptop - 17-cb1471ng
- Display: 43.9 cm (17.3 inch) Anti-glare, In-plane switching, LED backlit;Full HD;1920 x 1080 PixelCPU: Intel® Core™ i7;i7-10750H;10th Gen (Ice Lake) up to 5.0 GHz, Number of cores: 6 xRAM: 16 GB;DDR4 RAM;2933 MHzMemory: 0 GB;1 TB;SSDGraphics card: Nvidia GeForce;RTX 2060;6 GB;GDDR6 RAMOperating system: Windows® 10 Home
Technical specifications
- Product type
Gaming laptop
- Type
OMEN 17-cb1471ng
- Display (cm)
43.9 cm
- Screen size diagonal (inches)
17.3 inch
- Display resolution mode
Full HD
- Display properties
Anti-glare
In-plane switching
LED backlit
- Display resolution
1920 x 1080 Pixel
- CPU
Intel® Core™ i7 10750H
- CPU series
Intel® Core™ i7
- Processor/type
i7-10750H
- Processor generation
10th Gen (Ice Lake)
- Processor cores (No.)
6 x
- CPU speed
2.6 GHz
- CPU turbo clock speed (max.)
5.0 GHz
- CPU cache
12 MB
16 GB
- Memory clock speed
2933 MHz
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.0
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB C®
USB A (USB 3.2 1st gen)
Mini DisplayPort
HDMI™
Headphone/mic combo jack (3.5 mm)
Card reader
Gigabit LAN (1 Gbps)
Wi-Fi 6 (IEEE 802.11
Bluetooth
- No. of HDMI ports
1 x
- No. of MiniDPs
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.0 ports
1 x
- No. of Gigabit LANs
1 x
- Supported memory cards
SD
- Factory colour
Black
- Width
405 mm
- Height
29.9 mm
- Depth
285 mm
- Weight
3.23 kg
- Software included
McAfee LiveSafe™ (30-day free subscription)
- Operating system (Version)
Windows® 10 Home
- Screen size diagonal (inches)
17 inch
- CPU clock rate
6 x 2.6 GHz / max. 5.0 GHz
- Display
43.9 cm (17.3 inch)
- Graphics memory
6 GB
- Graphics card type
Nvidia GeForce
- No. of graphics cards
1
- Graphics card type
RTX 2060
- Graphics card memory type
GDDR6 RAM
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2270576 HP Gaming laptop 43.9 cm (17.3 inch) Full HD Intel® Core™ i7 i7-10750H 16 GB RAM 1 TB SSD Nvidia GeForce RTX 2060 Win 10
Description
Stunning desktop-level performance in a sleek, mobile laptop: Nothing can stop you now! Most demanding AAA games? No problem! Thanks to NVIDIA® graphics and Intel® Core™ processor of the 10. Generation. Let your game take you along with a display with an extra-slim frame and a responsive frame rate.
Get the best performance from your desktop PC in a sleek laptop at all times with the stunning power of a desktop PC. Enjoy your games with liquid NVIDIA® graphics and a powerful Intel® Core™ processor. Thanks to the state-of-the-art cooling system, you can remain calm even in demanding games. Easy access to the inside of your laptop also allows you to keep your components up to date.
Desktop performance
Get the power of a desktop PC on your laptop: Get started right now with an Intel® Core™ 10 processor. Generation, NVIDIA® graphics and high-speed memory.
Fast, smooth gameplay
Let yourself be swept away by smooth, pin-sharp gameplay – a micro-edge display with high resolution and a lightning-fast frame rate make it possible.
Designed power
THE OMEN 17 laptop offers the power of a desktop PC in a slim, state-of-the-art design. Innovative technology ensures effective thermal cooling, while easy access to the interior allows you to replace components at any time. Now nothing can stop you!
Windows 10
Do big with the familiar look and feel of Windows – now even better.
Intel® Core™ 10 processor. Generation
Experience breakthrough mobile gaming and creative performance. Get fast downloads and smooth streaming with optional Wi-Fi 6 and optional lightning-fast Thunderbolt support™ 3.
Four-zone island keyboard with backlight
There is a backlight in different RGB colors for 4 separate keyboard zones. The WASD control buttons are visually highlighted by special lighting. The control is done easily via THE OMEN Command Center.
NVIDIA® GeForce RTX™ 2060 graphics card
Enjoy the real-time Raytracing function while playing and enjoy the power you need for a fast and smooth gaming experience.
Full HD display
Sit back and enjoy crystal-clear graphics and pictures in brilliant quality with 2 million pixels. The resolution of 1920 x 1080 opens up a new dimension for all your digital content.
DDR4 RAM
DDR4 is the future of RAM and is designed to provide greater efficiency and reliability at high speeds. From multitasking to computer games, the higher bandwidth offers a new level of performance.
This text is machine translated.



