HP 17-cd1456ng 43.9 cm (17.3 inch) Gaming laptop Intel Core i5 i5-10300H 16 GB 512 GB SSD Nvidia GeForce GTX1650 Ti Fr

  • Item no.: 2270573
  • Manufacturer no.: 1F9K7EA#ABD
  • EAN: 0195122317362

For Multiplayer and MultitaskerDon't compromise with the thin and powerful HP Pavilion Gaming laptop. Experience high-quality graphics and processing power for games and multitasking, as well as improved thermal cooling for long-lasting stable overal…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2270573
  • Manufacturer no.: 1F9K7EA#ABD
  • EAN: 0195122317362

For Multiplayer and MultitaskerDon't compromise with the thin and powerful HP Pavilion Gaming laptop. Experience high-quality graphics and processing power for games and multitasking, as well as improved thermal cooling for long-lasting stable overal…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching , LED backlit
Display resolution 1920 x 1080 p
CPU Intel® Core™ i5 10300H
CPU series Intel Core i5
Processor/type i5-10300H
Processor generation 10th Gen (Ice Lake)
Processor cores (No.) 4 x
CPU speed 2.5 GHz
Turbo frequency (max.) 4.5 GHz
CPU cache 8 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2933 MHz
Graphics card type Nvidia GeForce
Graphics card type GTX1650 Ti
Graphics memory 4 GB
Graphics card memory type GDDR6 RAM
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 5.0
Mobile internet WiFi
Keyboard layout German, QWERTZ
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 3 x
No. of USB 3.0 ports 1 x
Interfaces USB-C™ , USB 3.2 (Gen 1) , HDMI™ , Headphone/mic combo jack (3.5 mm) , Card reader , LAN (10/100/1000 Mbps) , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , Bluetooth
Supported memory cards SD
Colour Black
Width 405 mm
Height 25 mm
Depth 282 mm
Weight 2.75
Battery / technology Li-ion polymer battery, 52.5 Wh, 3 cells
Product type Gaming laptop
Operating system (Version) FreeDOS

Technical data

Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching , LED backlit
Display resolution 1920 x 1080 p
CPU Intel® Core™ i5 10300H
CPU series Intel Core i5
Processor/type i5-10300H
Processor generation 10th Gen (Ice Lake)
Processor cores (No.) 4 x

Frequently bought together

Similar products

See and discover other items from category Gaming Laptops (High End)