HP 17-cg0220ng 43.9 cm (17.3 inch) Full HD Laptop Intel® Core™ i7 i7-1065G7 16 GB RAM 1 TB SSD Nvidia GeForce MX330 Win
Creativity without limitsAs big as your imagination. The impressive 17.3-inch (43.9 cm) display allows you to create stunning visuals with stunning, precise colors. Customize performance and work in a relaxed way—with strong security features that en…
- Warranty: 24 months
- Manufacturer: HP
Creativity without limitsAs big as your imagination. The impressive 17.3-inch (43.9 cm) display allows you to create stunning visuals with stunning, precise colors. Customize performance and work in a relaxed way—with strong security features that en…
- Warranty: 24 months
- Manufacturer: HP
Technical data
Type | 17-cg0220ng |
---|---|
Display (cm) | 43.9 cm |
Screen size diagonal (inches) | 17.3 inch |
Display resolution mode | Full HD |
Display properties | In-plane switching , LED backlit |
Display resolution | 1920 x 1080 p |
CPU | Intel® Core™ i7 1065G7 |
CPU series | Intel® Core™ i7 |
Processor/type | i7-1065G7 |
Processor generation | 10th Gen (Amber Lake Y) |
Processor cores (No.) | 4 x |
---|---|
CPU speed | 1.3 GHz |
Turbo frequency (max.) | 3.9 GHz |
CPU cache | 8 MB |
RAM | 16 GB |
RAM type | DDR4 RAM |
Memory clock speed | 3200 MHz |
No. of graphics cards | 1 |
Graphics card type | Nvidia GeForce |
Graphics card type | MX330 |
Graphics memory | 4 GB |
Graphics card memory type | GDDR5 RAM |
SSD 1 type | SSD |
SSD | 1 TB |
SSD connection | M.2 PCIe NVMe |
SSD size (total) | 1024 GB |
Drive | w/o hard drive |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 5.0 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ |
Interfaces | USB-C™ , USB 3.2 (Gen 1) , HDMI™ , Headphone/mic combo jack (3.5 mm) , Card reader , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , Bluetooth |
Supported memory cards | SD |
Colour | Silver |
Width | 399 mm |
Height | 19.3 mm |
Depth | 259 mm |
Weight | 2.73 kg |
Battery / technology | 4-cell, 55 WHr Li-Ion battery |
Software included | McAfee LiveSafe™ (30-day free subscription) |
Operating system (Version) | Windows® 10 Home |
Product type | Laptop |
HP 17-cg0220ng Laptop
Creativity without limits
As big as your imagination. The impressive 17.3-inch (43.9 cm) display allows you to create stunning visuals with stunning, precise colors. Customize performance and work in a relaxed way—with strong security features that ensure confidentiality until your concepts are ready to be presented.
The power your ideas need
With a powerful Intel® Core™ processor, memory and disk space, you can make your ideas more dynamic and easy than ever before. You can adjust the performance, fan speed and temperature to your personal requirements via IR temperature sensor and HP Command Center.
Thoughtful design
Sometimes bigger is better. This impressive, high-resolution Micro-Edge display brings your ideas to life with brilliant, precise colors.
Secure privacy – relaxed working
A hacker-proof camera lock and a button for muting the microphone protect your privacy.
Windows 10
Do big with the familiar look and feel of Windows – now even better.
NVIDIA® GeForce® MX 330
Load once for the whole day. Use the higher graphics performance for smooth gaming and lightning-fast editing, while GeForce® Experience records and enables sharing of videos, driver updates and live streaming of games, so that you can do everything at once.
HP Wide vision HD camera
With the 88-degree wide-angle view, you can view video chats with the entire family or a group of friends in detail and pin-sharp.
Intel® Core™ 10 processor. Generation
Get reliable, responsive performance for greater productivity. Experience impressive entertainment and enjoy faster performance for gaming, streaming and content creation.
Intel® Iris® Plus Graphics
Experience a powerful computer with integrated Intel® Iris® Plus graphics card. Let your creativity run wild with top speeds and ultra-high resolutions for fantastic entertainment.
More freedom through long battery life
Start your day without worrying about recharging. With up to 8 hours and 30 minutes of battery life, you can work longer and stream more – all without wires.
This text is machine translated.
Highlights & Details
- Display: 43.9 cm (17.3 inch) In-plane switching, LED backlit Full HD 1920 x 1080 p
- CPU: Intel® Core™ i7 i7-1065G7 10th Gen (Amber Lake Y) (4 x 1.3 GHz)
- RAM: 16 GB DDR4 RAM 3200 MHz
- Memory size: 1 TB SSD
- Graphics card :Nvidia GeForce MX330 4 GB GDDR5 RAM
- Operating system: Windows® 10 Home
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops