
Highlights & Details
HP 14-ek0053ng 2-in-1 laptop / tablet
- 35.6 cm (14 inch)
- Full HD
- 1920 x 1080 Pixel
- Touch display, In-plane switching
- Intel® Core™ i5
- i5-1235U
- 12th Gen (Alder Lake)
- Number of cores: 10 x max. 4.4 GHzRAM: 16 GB;DDR4 SDRAM;3200 MHz512 GB SSD;Intel Iris Xe;Windows® 11 Home
Technical specifications
- Product type
2-in-1 laptop / tablet
- Type
Pavilion 14 x360
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
Full HD
- Display properties
Touch display
In-plane switching
- Display resolution
1920 x 1080 Pixel
- CPU
Intel® Core i5-1235U
- CPU series
Intel® Core™ i5
- Processor/type
i5-1235U
- Processor generation
12th Gen (Alder Lake)
- Processor cores (No.)
10 x
- CPU turbo clock speed (max.)
4.4 GHz
- CPU cache
12 MB
16 GB
- Memory clock speed
3200 MHz
- RAM / Max. upgrade
16 GB
- RAM type
DDR4 SDRAM
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Memory card reader
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.0
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.2 1st gen)
USB C®
HDMI™
Headphone/mic combo jack (3.5 mm)
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- Supported memory cards
microSD
- Factory colour
Silver
- Width
322 mm
- Height
19.9 mm
- Depth
210 mm
- Weight
1.51 kg
- Battery / technology
Lithium polymer (LiPo)
- Operating time (max.)
8 h
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
14 inch
- GPU brand
Intel
- Display
35.6 cm (14 inch)
- Graphics card type
Intel Iris Xe
- No. of graphics cards
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2638038 HP 2-in-1 laptop / tablet Pavilion 14 x360 35.6 cm (14 inch) Full HD Intel® Core™ i5 i5-1235U 16 GB RAM 512 GB SSD Germa
Description
This text is machine translated.














