HP 22-df0433ng 54.6 cm (21.5 inch) All-in-one PC AMD Ryzen™ 3 3250U 8 GB 512 GB SSD AMD Radeon Windows® 10 Home Black

  • Item no.: 2304000
  • Manufacturer no.: 242M3EA#ABD
  • EAN: 0195122886301

The HP All-in-One PC grows with your take-out.This HP All-in-One PC combines the power of a desktop PC with the elegance of a slim display that is enclosed on three sides by a micro edge aperture. Benefit from a reliable solution that adapts perfectl…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2304000
  • Manufacturer no.: 242M3EA#ABD
  • EAN: 0195122886301

The HP All-in-One PC grows with your take-out.This HP All-in-One PC combines the power of a desktop PC with the elegance of a slim display that is enclosed on three sides by a micro edge aperture. Benefit from a reliable solution that adapts perfectl…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 54.6 cm
Screen size diagonal (inches) 21.5 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU AMD Ryzen™ 3 3250U (2.6 GHz base, up to 3.5 GHz maximum boost speed, 4 MB L3 cache, 2 cores)
CPU series AMD Ryzen™ 3
Processor/type 3250U
Processor cores (No.) 2 x
CPU speed 2.6 GHz
Turbo frequency (max.) 3.5 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
No. of graphics cards 1
Graphics card type AMD Radeon
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection PCIe
Drive DVD burner
Bluetooth 4.2
Keyboard layout German, QWERTZ, Windows®
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
Interfaces USB 2.0 , USB type A , HDMI™ , Headphone/mic combo jack (3.5 mm) , LAN (10/100 Mbps) , Bluetooth
Colour Black
Width 593 mm
Height 478 mm
Depth 243 mm
Weight 8.7 kg
PSU power 65 W
Software included McAfee LiveSafe™ - 30 days
Product type All-in-one PC
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 54.6 cm
Screen size diagonal (inches) 21.5 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU AMD Ryzen™ 3 3250U (2.6 GHz base, up to 3.5 GHz maximum boost speed, 4 MB L3 cache, 2 cores)
CPU series AMD Ryzen™ 3
Processor/type 3250U
Processor cores (No.) 2 x

Frequently bought together

Similar products

See and discover other items from category All-in-One PCs