
HP 24-df0024ng 60.5 cm (23.8 inch) All-in-one PC
Highlights & Details
- Display: 60.5 cm (23.8 inch) In-plane switching Full HD 1920 x 1080 Pixel
- Intel® Pentium® Silver J5040 4 core(s) / max. 3.2 GHz
- RAM: 8 GB DDR4 RAM 2400 MHz
- 256 GB SSD
- Windows® 10 Home
Technical specifications
- Product type
All-in-one PC
- Display (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Display properties
In-plane switching
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
Intel® Pentium® Silver
- CPU
Intel® Pentium® Silver J5040
- Processor/type
J5040
- Processor cores (No.)
4 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
3.2 GHz
- CPU cache
4 MB
8 GB
- RAM type
DDR4 RAM
- Memory clock speed
2400 MHz
- No. of memory slots
2
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
DVD burner
- Bluetooth
4.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Bluetooth
Gigabit LAN (1 Gbps)
Wi-Fi 5 (IEEE 802.11ac)
Headphone/mic combo jack (3.5 mm)
- Factory colour
White
- Width
54.08 cm
- Height
40.93 cm
- Depth
20.45 cm
- Weight
5.85 kg
- PSU power
65 W
- Operating system (Version)
Windows® 10 Home
- Display size
24 inch - 29 inch
- Display
60.5 cm (23.8 inch)
- Graphics card type
Intel UHD Graphics
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2273138 HP All-in-one PC 24-df0024ng 60.5 cm (23.8 inch) Full HD Intel® Pentium® Silver J5040 3.2 GHz 8 GB RAM 256 GB SSD Win 10
Description
This HP All-in-One PC combines the power of a desktop PC with the elegance of a slim display that is enclosed on three sides by a micro edge aperture. Benefit from a reliable solution that adapts perfectly to your needs. Simple upgrades in three easy steps ensure your technology is always up-to-date.
This powerful all-in-one PC offers a reliable processor that can easily take long working days away. Keep everything was important to you – the PC has a lot of storage for photos, videos and documents.
We have been strengthening your back
for 80 years you can rely on us. Millions of customers trust us. That's why HP knows that reliable technology is the most important thing. That's why our PCs go through more than 230 individual tests to give you a powerful, reliable PC that lasts long.
This text is machine translated.













