
HP 24-dp0005ng 60.5 cm (23.8 inch) All-in-one PC
Highlights & Details
- Display: 60.5 cm (23.8 inch) In-plane switching Full HD 1920 x 1080 Pixel
- AMD Ryzen 3 4300U 4 core(s) / max. 3.7 GHz
- RAM: 8 GB DDR4 RAM 3200 MHz
- 512 GB SSD
- Windows® 11 Home
Technical specifications
- Product type
All-in-one PC
- Display (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Display properties
In-plane switching
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
AMD Ryzen 3
- CPU
AMD Ryzen 3 4300U
- Processor/type
4300U
- Processor cores (No.)
4 x
- CPU speed
2.7 GHz
- CPU turbo clock speed (max.)
3.7 GHz
- CPU cache
4 MB
8 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- No. of memory slots
2
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
4.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Bluetooth
Gigabit LAN (1 Gbps)
Wi-Fi 5 (IEEE 802.11ac)
Headphone/mic combo jack (3.5 mm)
- Factory colour
Silver
- Width
54.08 cm
- Height
41.03 cm
- Depth
20.43 cm
- Weight
7.71 kg
- PSU power
65 W
- Operating system (Version)
Windows® 11 Home
- Display size
24 inch - 29 inch
- Display
60.5 cm (23.8 inch)
- Graphics card type
AMD Radeon
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2273140 HP All-in-one PC 24-dp0005ng 60.5 cm (23.8 inch) Full HD AMD Ryzen 3 4300U 3.7 GHz 8 GB RAM 512 GB SSD Win 11 Home 1M5Y2
Description
The HP All-in-One PC blends the power of a desktop with the beauty of a slim, three-sided borderless display for one dependant device designed to grow with you. With easy upgrades in three simple steps, you can feel confident your tech will stay up-to-date.
We have been strengthening your back
for 80 years you can rely on us. Millions of customers trust us. That's why HP knows that reliable technology is the most important thing. That's why our PCs go through more than 230 individual tests to give you a powerful, reliable PC that lasts long.
Sophisticated design
A display with three-sided micro-edge aperture provides for more screen area; the privacy camera can be safely retracted when not in use. The clever positioning of the connections means that no cables are in the way and your workplace is optimally tidied up.
SuperSpeed 10 Gbps USB Type C® signal rate including power, DisplayPort™ 1.4 and HP Sleep and Charge
This text is machine translated.












