HP 24-dp0006ng 60.5 cm (23.8 inch) All-in-one PC AMD Ryzen™ 5 4500U 8 GB 1024 GB 256 GB SSD AMD Radeon Windows® 10 Home
The HP All-in-One PC grows with your take-out.The HP All-in-One PC blends the power of a desktop with the beauty of a slim, three-sided borderless display for one dependant device designed to grow with you. With easy upgrades in three simple steps, y…
- Warranty: 24 months
- Manufacturer: HP
The HP All-in-One PC grows with your take-out.The HP All-in-One PC blends the power of a desktop with the beauty of a slim, three-sided borderless display for one dependant device designed to grow with you. With easy upgrades in three simple steps, y…
- Warranty: 24 months
- Manufacturer: HP
Technical data
Display (cm) | 60.5 cm |
---|---|
Screen size diagonal (inches) | 23.8 inch |
Display resolution mode | Full HD |
Display properties | In-plane switching |
Display resolution | 1920 x 1080 p |
CPU series | AMD Ryzen™ 5 |
Processor/type | 4500U |
Processor cores (No.) | 6 x |
CPU speed | 2.3 GHz |
Turbo frequency (max.) | 4 GHz |
CPU cache | 8 MB |
---|---|
RAM | 8 GB |
RAM type | DDR4 RAM |
Memory clock speed | 3200 MHz |
No. of memory slots | 2 |
Graphics card type | AMD Radeon |
SSD size (total) | 256 GB |
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | M.2 PCIe NVMe |
Hard drive capacity (total) | 1024 GB |
Hard drive 1 type | HDD |
Hard drive | 1 TB |
Hard drive 1 connection | SATA III (600 MB/s) |
Hard disk drive 1 speed | 7200 rpm |
Bluetooth | 4.2 |
Mobile internet | WiFi |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 2 x |
No. of USB 3.1 (1st gen) | 3 x |
Interfaces | USB 3.2 (Gen 1) , USB 2.0 , Bluetooth , LAN (10/100/1000 Mbps) , Wi-Fi 802.11 b/g/n/a/ac , Headphone/mic combo jack (3.5 mm) |
Colour | Silver |
Width | 54.08 cm |
Height | 41.03 cm |
Depth | 20.43 cm |
Weight | 7.71 kg |
PSU power | 65 W |
Product type | All-in-one PC |
Operating system (Version) | Windows® 10 Home |
HP24-dp0006ng60.5 cm (23.8 inch) All-in-one PC
The HP All-in-One PC grows with your take-out.
The HP All-in-One PC blends the power of a desktop with the beauty of a slim, three-sided borderless display for one dependant device designed to grow with you. With easy upgrades in three simple steps, you can feel confident your tech will stay up-to-date.
We have been strengthening your back
for 80 years you can rely on us. Millions of customers trust us. That's why HP knows that reliable technology is the most important thing. That's why our PCs go through more than 230 individual tests to give you a powerful, reliable PC that lasts long.
Sophisticated design
A display with three-sided micro-edge aperture provides for more screen area; the privacy camera can be safely retracted when not in use. The clever positioning of the connections means that no cables are in the way and your workplace is optimally tidied up.
AMD Ryzen™ 4000 U Series mobile processor with Radeon™ graphics card
This text is machine translated.
Highlights & Details
- Display: 60.5 cm (23.8 inch) In-plane switching Full HD 1920 x 1080 p
- CPU: AMD Ryzen™ 5 (4500U) (6 x 2.3 GHz)
- RAM: 8 GB DDR4 RAM 3200 MHz
- Memory: 1 TB HDD 256 GB SSD
- Graphics card: AMD Radeon
- Operating system: Windows® 10 Home
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category All-in-One PCs