HP 24-f0024ng 60.5 cm (23.8 inch) All-in-one PC Intel Core i7 i7-9700T 8 GB 256 GB SSD Intel UHD Graphics 630 Windows®

  • Item no.: 2200427
  • Manufacturer no.: 8BP63EA#ABD
  • EAN: 0194441453478

HP 24-f0024ng All-in-one PC 60.5 cm White

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2200427
  • Manufacturer no.: 8BP63EA#ABD
  • EAN: 0194441453478

HP 24-f0024ng All-in-one PC 60.5 cm White

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 60.5 cm
Screen size diagonal (inches) 23.8 inch
Display resolution mode Full HD
Display properties In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i7 of 9. Generation
CPU series Intel Core i7
Processor/type i7-9700T
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x
CPU speed 2 GHz
Turbo frequency (max.) 4.3 GHz
CPU cache 12 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
No. of memory slots 2
Graphics card type Intel UHD Graphics
Graphics card type 630
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection PCIe NVM Express
Drive DVD burner
Bluetooth 4.2
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 2 x
Interfaces Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Headphone/mic combo jack (3.5 mm) , USB 2.0 , USB3.1 (Gen 1) , LAN (10/100/1000 Mbps) , Bluetooth , HDMI™
Colour White
Width 540.9 mm
Height 419.5 mm
T 163 mm
Weight 5.92 kg
PSU power 90 W
Product type All-in-one PC
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 60.5 cm
Screen size diagonal (inches) 23.8 inch
Display resolution mode Full HD
Display properties In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i7 of 9. Generation
CPU series Intel Core i7
Processor/type i7-9700T
Processor generation 9th Gen (Coffe Lake refurbished)

Frequently bought together

Similar products

See and discover other items from category All-in-One PCs