HP 24-f0253ng 60.5 cm (23.8 inch) All-in-one PC Intel Core i5 9400T 8 GB 512 GB SSD Nvidia GeForce MX110 Windows® 10 Ho

  • Item no.: 2250335
  • Manufacturer no.: 8UP16EA#ABD
  • EAN: 0194721405890

HP 24-f0253ng All-in-one PC 60.5 cm White

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2250335
  • Manufacturer no.: 8UP16EA#ABD
  • EAN: 0194721405890

HP 24-f0253ng All-in-one PC 60.5 cm White

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 60.5 cm
Screen size diagonal (inches) 23.8 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching , Touch display , LED backlit
Display resolution 1920 x 1080 p
Display format 16:9
CPU series Intel Core i5
Processor/type 9400T
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 6 x
CPU speed 1.8 GHz
Turbo frequency (max.) 3.4 GHz
CPU cache 9 MB
RAM
8 GB
RAM type DDR4-SDRAM
Memory clock speed 2400 MHz
No. of memory slots 2
No. of graphics cards 1
Graphics card type Nvidia GeForce
Graphics card type MX110
Graphics memory 2 GB
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Drive DVD drive
Bluetooth 4.2
Mobile internet WiFi
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 2 x
Interfaces HDMI™ , USB 2.0 , USB 3.0 , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , SD , Wi-Fi 802.11 b/g/n/a/ac , Bluetooth
Supported memory cards SD , SDHC , SDXC
Colour White
Width 540.9 mm
Height 419.5 mm
Depth 16.3 mm
Weight 5.92 kg
PSU power 120 W
Product type All-in-one PC
Operating system (Version) Windows® 10 Home 64-Bit

Technical data

Display (cm) 60.5 cm
Screen size diagonal (inches) 23.8 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching , Touch display , LED backlit
Display resolution 1920 x 1080 p
Display format 16:9
CPU series Intel Core i5
Processor/type 9400T
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 6 x

Frequently bought together

Similar products

See and discover other items from category All-in-One PCs