
HP 24-k0013ng 60.5 cm (23.8 inch) All-in-one PC
Highlights & Details
- Display: 60.5 cm (23.8 inch) In-plane switching Full HD 1920 x 1080 Pixel
- AMD Ryzen 5 4600H 6 core(s) / max. 4 GHz
- RAM: 8 GB DDR4 RAM 3200 MHz
- 1 TB HDD 256 GB SSD
- AMD Radeon graphics
- Windows® 10 Home
Technical specifications
- Product type
All-in-one PC
- Model
24-k0013ng
- Display (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Display properties
In-plane switching
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 4600H
- Processor/type
4600H
- Processor cores (No.)
6 x
- CPU speed
3 GHz
- CPU turbo clock speed (max.)
4 GHz
- CPU cache
8 MB
8 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- No. of memory slots
2
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon graphics
- Dedicated graphics card
No
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
1024 GB
- HDD 1 connection
SATA III (600 MB/s)
- Hard drive
1 TB
- Hard disk drive 1 speed
7200 U/min
- HDD 1 type
HDD
- Bluetooth
5.0
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 3.2 1st gen)
USB C®
Bluetooth
Gigabit LAN (1 Gbps)
Wi-Fi 5 (IEEE 802.11ac)
Headphone/mic combo jack (3.5 mm)
- Factory colour
White
- Width
54.03 cm
- Height
43.53 cm
- Depth
16.5 cm
- Weight
6.4 kg
- PSU power
120 W
- Operating system (Version)
Windows® 10 Home
- Display size
24 inch - 29 inch
- Display
60.5 cm (23.8 inch)
Documents & Downloads
Datasheet
Datasheet 2273146 HP All-in-one PC 24-k0013ng 60.5 cm (23.8 inch) Full HD AMD Ryzen 5 4600H 4 GHz 8 GB RAM 1 TB HDD 256 GB SSD AMD Radeon
User & Safety Instructions
User & Safety Instructions 2273146 HP All-in-one PC 24-k0013ng 60.5 cm (23.8 inch) Full HD AMD Ryzen 5 4600H 4 GHz 8 GB RAM 1 TB HDD 256 GB SSD AMD Radeon
Description
The HP Pavilion All-in-One PC has a stylish look and powerful power for demanding projects and lots of fun in the film marathon. A perfect combination of form and function that looks good everywhere.
Strong performance. Full security. Stress.
A pop-up privacy camera that just disappears when you don't need it ensures that you can stream and surf without worry. The reliable, powerful processor handles even hectic days with confidence. There's plenty of storage for your photos, videos, and documents.
Pure action in entertainment
The best place is still your own sofa. The speakers, which are covered with acoustic material and individually tuned by BO experts, deliver an unbelievable sound quality. HP Audio Stream makes it easy to stream songs from your smartphone. Compatible smartphones can be charged wirelessly via the PC's charging station.
SuperSpeed 10 Gbps USB Type C® signal rate including power, DisplayPort™ 1.4 and HP Sleep and Charge
This text is machine translated.

















