HP 24-k0019ng 60.5 cm (23.8 inch) All-in-one PC AMD Ryzen™ 7 4800H 16 GB 1024 GB 512 GB SSD AMD Radeon Windows® 10 Home
Elegant design Fantastic performance.The HP Pavilion All-in-One PC has a stylish look and powerful power for demanding projects and lots of fun in the film marathon. A perfect combination of form and function that looks good everywhere.Strong perform…
- Warranty: 24 months
- Manufacturer: HP
Elegant design Fantastic performance.The HP Pavilion All-in-One PC has a stylish look and powerful power for demanding projects and lots of fun in the film marathon. A perfect combination of form and function that looks good everywhere.Strong perform…
- Warranty: 24 months
- Manufacturer: HP
Technical data
Display (cm) | 60.5 cm |
---|---|
Screen size diagonal (inches) | 23.8 inch |
Display resolution mode | Full HD |
Display properties | In-plane switching |
Display resolution | 1920 x 1080 p |
CPU series | AMD Ryzen™ 7 |
Processor/type | 4800H |
Processor cores (No.) | 8 x |
CPU speed | 2.9 GHz |
Turbo frequency (max.) | 4.2 GHz |
CPU cache | 8 MB |
---|---|
RAM | 16 GB |
RAM type | DDR4 RAM |
Memory clock speed | 3200 MHz |
No. of memory slots | 2 |
Graphics card type | AMD Radeon |
SSD size (total) | 512 GB |
SSD 1 type | SSD |
SSD | 512 GB |
SSD connection | M.2 PCIe NVMe |
Hard drive capacity (total) | 1024 GB |
Hard drive 1 type | HDD |
Hard drive | 1 TB |
Hard drive 1 connection | SATA III (600 MB/s) |
Hard disk drive 1 speed | 7200 rpm |
Bluetooth | 5.0 |
Mobile internet | WiFi |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 2 x |
No. of USB 3.1 (1st gen) | 4 x |
No. of USB 3.0 ports | 1 x |
Interfaces | USB 3.2 (Gen 1) , USB-C™ , Bluetooth , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Headphone/mic combo jack (3.5 mm) |
Colour | White |
Width | 54.03 cm |
Height | 43.53 cm |
Depth | 16.5 cm |
Weight | 6.4 kg |
PSU power | 120 W |
Product type | All-in-one PC |
Operating system (Version) | Windows® 10 Home |
HP24-k0019ng60.5 cm (23.8 inch) All-in-one PC
Elegant design Fantastic performance.
The HP Pavilion All-in-One PC has a stylish look and powerful power for demanding projects and lots of fun in the film marathon. A perfect combination of form and function that looks good everywhere.
Strong performance. Full security. Stress.
A pop-up privacy camera that just disappears when you don't need it ensures that you can stream and surf without worry. The reliable, powerful processor handles even hectic days with confidence. There's plenty of storage for your photos, videos, and documents.
Pure action in entertainment
the best place is still your own sofa. The loudspeakers covered with acoustic material and individually tuned by B&O experts deliver an unbelievable sound quality. HP Audio Stream makes it easy to stream songs from your smartphone. Compatible smartphones can be charged wirelessly via the PC's charging station.
SuperSpeed 10 Gbps USB Type C® signal rate including power, DisplayPort™ 1.4 and HP Sleep and Charge
This text is machine translated.
Highlights & Details
- Display: 60.5 cm (23.8 inch) In-plane switching Full HD 1920 x 1080 p
- CPU: AMD Ryzen™ 7 (4800H) (8 x 2.9 GHz)
- RAM: 16 GB DDR4 RAM 3200 MHz
- Memory: 1 TB HDD 512 GB SSD
- Graphics card: AMD Radeon
- Operating system: Windows® 10 Home
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category All-in-One PCs