HP 24-xa0031ng 60.5 cm (23.8 inch) All-in-one PC Intel Core i3 i3-9100T 8 GB 256 GB SSD Intel UHD Graphics 630 Windows®

  • Item no.: 2200428
  • Manufacturer no.: 8BV49EA#ABD
  • EAN: 0194441454192

HP 24-xa0031ng All-in-one PC 60.5 cm White

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2200428
  • Manufacturer no.: 8BV49EA#ABD
  • EAN: 0194441454192

HP 24-xa0031ng All-in-one PC 60.5 cm White

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 60.5 cm
Screen size diagonal (inches) 23.8 inch
Display resolution mode Full HD
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i3 of 9. Generation
CPU series Intel Core i3
Processor/type i3-9100T
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 4 x
CPU speed 3.1 GHz
Turbo frequency (max.) 3.7 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
No. of memory slots 2
Graphics card type Intel UHD Graphics
Graphics card type 630
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection PCIe NVM Express
Bluetooth 4.2
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 2 x
No. of USB 3.1 (2nd gen) 3 x
No. of USB 3.0 ports 2 x
Interfaces Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Bluetooth , USB-C™ , HDMI™
Colour White
Width 540.3 mm
Height 442.4 mm
T 160 mm
Weight 5.59 kg
PSU power 120 W
Product type All-in-one PC
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 60.5 cm
Screen size diagonal (inches) 23.8 inch
Display resolution mode Full HD
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i3 of 9. Generation
CPU series Intel Core i3
Processor/type i3-9100T
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 4 x

Frequently bought together

Similar products

See and discover other items from category All-in-One PCs