HP 24-xa0050ng 60.5 cm (23.8 inch) All-in-one PC Intel Core i7 i7-9700T 16 GB 1024 GB 512 GB SSD Nvidia GeForce GTX1050

  • Item no.: 2188181
  • Manufacturer no.: 8BV87EA
  • EAN: 0194441476552

A powerful all-in-one PC for entertainment and productivityTurn the digital world into your home's central hub with the exceptionally designed Pavilion All-in-One PC. A built-in pop-up camera protects what's most important to you, so you can work and…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2188181
  • Manufacturer no.: 8BV87EA
  • EAN: 0194441476552

A powerful all-in-one PC for entertainment and productivityTurn the digital world into your home's central hub with the exceptionally designed Pavilion All-in-One PC. A built-in pop-up camera protects what's most important to you, so you can work and…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 60.5 cm
Screen size diagonal (inches) 23.8 inch
Display resolution mode Full HD
Display properties Touch display
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i7-9700T (2 GHz base frequency, up to 4.3 GHz with Intel® Turbo Boost Technology, 12 MB cache, 8 cores)
CPU series Intel Core i7
Processor/type i7-9700T
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x
CPU speed 2 GHz
Turbo frequency (max.) 4.3 GHz
CPU cache 2 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of memory slots 2
No. of graphics cards 1
Graphics card type Nvidia GeForce
Graphics card type GTX1050
Graphics memory 4 GB
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Bluetooth 4.2
No. of Gigabit LANs 1 x
No. of HDMI ports 2 x
No. of USB 3.1 (1st gen) 3 x
No. of USB 3.0 ports 2 x
Interfaces LAN (10/100/1000 Mbps) , USB-C™ , HDMI™ , USB 3.1 , Headphone/mic combo jack (3.5 mm) , Card reader , Bluetooth
Colour White
Width 54.03 cm
Height 44.24 cm
Depth 16 cm
Weight 5.59 kg
PSU power 150 W
Software included McAfee LiveSafe™
Product type All-in-one PC
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 60.5 cm
Screen size diagonal (inches) 23.8 inch
Display resolution mode Full HD
Display properties Touch display
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i7-9700T (2 GHz base frequency, up to 4.3 GHz with Intel® Turbo Boost Technology, 12 MB cache, 8 cores)
CPU series Intel Core i7
Processor/type i7-9700T
Processor generation 9th Gen (Coffe Lake refurbished)

Frequently bought together

Similar products

See and discover other items from category All-in-One PCs