HP 24cw LED 60.5 cm (23.8 inch) EEC A (A+ - F) 1920 x 1080 p Full HD 8 ms VGA, HDMI™ IPS LED
A screen for the whole familyFinally a screen, the whole family is a first-class experience. If you are looking for the best price-performance ratio, you should use the pavilion 60,45 cm (23.8 inch) diagonal and screen with Full HD to know, because i…
- Warranty: 24 months
- Manufacturer: HP
A screen for the whole familyFinally a screen, the whole family is a first-class experience. If you are looking for the best price-performance ratio, you should use the pavilion 60,45 cm (23.8 inch) diagonal and screen with Full HD to know, because i…
- Warranty: 24 months
- Manufacturer: HP
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 23.8 inch |
Display (cm) | 60.5 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black , Silver |
Image format | 16:9 |
Panel technology | IPS LED |
Display type | Colour |
Response time | 8 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 5000000 : 1 |
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.274 mm |
Interfaces | VGA , HDMI™ |
No. of HDMI ports | 2 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 24 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A (A+ - F) |
Width | 539.8 mm |
Height | 408.3 mm |
Depth | 164.1 mm |
Weight | 4.3 kg |
Dim | (W x H x D) 539.8 x 408.3 x 164.1 mm |
HP Pavilion 24 CW 65 cm (23.8") LED monitor
A screen for the whole family
Finally a screen, the whole family is a first-class experience. If you are looking for the best price-performance ratio, you should use the pavilion 60,45 cm (23.8 inch) diagonal and screen with Full HD to know, because it offers reliable HP power, as well as a brand new, slim design.
Always the best viewing angle
This 60,45 cm (23.8 inches) Cost-effective screen size has IPS technology for high color brilliance and a wide viewing angle. Now, each member of the family the perfect view of the screen.
Pure, modern design
The wedge-shaped stand allows easy access to the connections, so that you can easily connect and remove. The slim, frameless design impresses by its pure elegance.
A screen, which inspires
This screen with FHD resolution provides an impressive pictures and a more vivid color spectrum for each individual pixel. With a screen of this quality, you benefit from excellent detail.
Functions:
Two HDMI ports mean more options, as they have more devices to the screen and thus of large pictures in HD-quality.
It offers brilliant graphics and razor sharp pictures with the unforgettable quality of this impressive FHD screen.
Thanks to a simple access to all connections, you can quickly connect devices to your screen and benefit from a more comfortable user experience.
The screen is equipped with standard VESA mounting plate for fixing to the wall or on a swivel arm.
This text is machine translated.
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p
- Response time: 8 ms
- Energy efficiency rating: A (A+ - F)
- Interfaces: VGA, HDMI™
Facts
- Plug-and-Play
- Anti-glare
- Can be programd by the user.
- Language selection
- On-screen controls
- LED backlight
- In-plane switching
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors