HP 250 G7 39.6 cm (15.6 inch) Laptop Intel Core i5 8265U 8 GB 512 GB SSD Intel HD Graphics Windows® 10 Pro 64-Bit Bla

  • Item no.: 2281119
  • Manufacturer no.: 250 G7 i5
  • EAN: 4260605456176

HP 250 G7 Laptop 39.6 cm Black

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2281119
  • Manufacturer no.: 250 G7 i5
  • EAN: 4260605456176

HP 250 G7 Laptop 39.6 cm Black

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties LED backlit
Display resolution 1920 x 1080 p
Display format 4:3
CPU Intel Core i5 8265U
CPU series Intel Core i5
Processor/type 8265U
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x
CPU speed 1.1 GHz
CPU cache 6 MB
RAM
8 GB
No. of memory slots 1
No. of graphics cards 1
Graphics card type Intel HD Graphics
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection SSD SATA III (600 MB/s)
Built-in speakers Yes
Microphone Yes
Webcam Yes (built-in)
Mobile internet WiFi
Fingerprint No
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 2 x
Colour Black
Width 376 mm
Height 246 mm
Depth 22.5 mm
Weight 2600 g
Battery / technology Lithium ions
Operating time (max.) 7 h
Software included Microsoft Office 2010 Starter incl. Word and Excel 2010; Gdata Internet Security (latest version) Full version, incl. 1/2 year updates
Product type Laptop
Operating system (Version) Windows® 10 Pro 64-Bit

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties LED backlit
Display resolution 1920 x 1080 p
Display format 4:3
CPU Intel Core i5 8265U
CPU series Intel Core i5
Processor/type 8265U
Processor generation 8th Gen (Coffee Lake)

Frequently bought together

Similar products

See and discover other items from category Laptops