HP 250 G7 39.6 cm (15.6 inch) Laptop Intel Core i5 i5-8265U 8 GB Flash M.2 256 GB SSD Intel HD Graphics 620 w/o OS Blac

  • Item no.: 2266841
  • Manufacturer no.: 6HM83ES#ABD
  • EAN: 0193808531484

HP 250 G7 Laptop 39.6 cm Black

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2266841
  • Manufacturer no.: 6HM83ES#ABD
  • EAN: 0193808531484

HP 250 G7 Laptop 39.6 cm Black

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Matt , LED backlit
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core® i5 8265U
CPU series Intel Core i5
Processor/type i5-8265U
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x
CPU speed 1.6 GHz
Turbo frequency (max.) 3.9 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
No. of memory slots 1
RAM / Max. upgrade 16 GB
Graphics card type Intel HD Graphics
Graphics card type 620
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection SSD SATA III (600 MB/s)
Hard drive 1 type Flash M.2
Drive DVD burner (Double Layer)
Webcam Yes
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
Interfaces USB 3.2 (Gen 1) , USB 2.0 , HDMI™ , Bluetooth , Card reader , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Colour Black
Product type Laptop
Operating system (Version) w/o OS

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Matt , LED backlit
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core® i5 8265U
CPU series Intel Core i5
Processor/type i5-8265U
Processor generation 8th Gen (Coffee Lake)

Frequently bought together

Similar products

See and discover other items from category Laptops