HP 255 G7 39.6 cm (15.6 inch) Laptop AMD A4 A4-9125 8 GB 1024 GB HDD AMD Radeon R3 FreeDOS Black

  • Item no.: 2127143
  • Manufacturer no.: 6HM90ES
  • EAN: 0193808533723

HP 255 G7 Laptop 39.6 cm Black

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2127143
  • Manufacturer no.: 6HM90ES
  • EAN: 0193808533723

HP 255 G7 Laptop 39.6 cm Black

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode WXGA
Display properties Colour , LED backlit , Matt
Display resolution 1366 x 768 p
CPU series AMD A4
Processor/type A4-9125
Processor cores (No.) 2 x
CPU speed 2.3 GHz
Turbo frequency (max.) 2.6 GHz
CPU cache 1 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 1866 MHz
No. of graphics cards 1
Graphics card type AMD Radeon
Graphics card type R3
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Drive DVD burner
Built-in speakers Yes (built-in)
Microphone Yes (built-in)
Webcam Yes (built-in)
Bluetooth 4.2
Mobile internet WiFi
Fingerprint No
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 2 x
Interfaces Bluetooth , Card reader , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , RJ45 , USB 2.0 , USB3.1 (Gen 1) , Wi-Fi 802.11 b/g/n/a/ac
Supported memory cards SD , SDHC , SDXC
Colour Black
Width 376 mm
Height 22.5 mm
Depth 246 mm
Weight 1.78 kg
Operating time (max.) 10.5 h
Product type Laptop
Operating system (Version) FreeDOS
Bluetooth Yes (built-in)
Memory card reader Yes
Features Kensington lock
Multi-touch display No
NFC (Near field communication) No

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode WXGA
Display properties Colour , LED backlit , Matt
Display resolution 1366 x 768 p
CPU series AMD A4
Processor/type A4-9125
Processor cores (No.) 2 x
CPU speed 2.3 GHz
Turbo frequency (max.) 2.6 GHz

Frequently bought together

Similar products

See and discover other items from category Laptops