HP 255 G7 A4/4/128/WIN10 39.6 cm (15.6 inch) Laptop AMD A4 9125 4 GB 128 GB SSD AMD Radeon R3 Windows® 10 Home 64-Bit

  • Item no.: 2264533
  • Manufacturer no.: 9TV57ES#ABD
  • EAN: 0194850163838

HP 255 G7 A4/4/128/WIN10 Laptop 39.6 cm Grey, Black

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2264533
  • Manufacturer no.: 9TV57ES#ABD
  • EAN: 0194850163838

HP 255 G7 A4/4/128/WIN10 Laptop 39.6 cm Grey, Black

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode HD+
Display properties Anti-glare
Display resolution 1366 x 768 p
CPU AMD A4-9
CPU series AMD A4
Processor/type 9125
Processor cores (No.) 2 x
CPU speed 2.3 GHz
RAM
4 GB
RAM type DDR4 RAM
Memory clock speed 1866 MHz
No. of memory slots 2
RAM / Max. upgrade 16 GB
No. of graphics cards 1
Graphics card type AMD Radeon
Graphics card type R3
SSD size (total) 128 GB
SSD 1 type SSD
SSD 128 GB
SSD connection SSD SATA III (600 MB/s)
Drive DVD burner (Double Layer)
Bluetooth 4.2
Mobile internet WiFi
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of MiniHDMI ports 1 x
Interfaces HDMI™ , USB 3.0 , USB 2.0 , Wi-Fi 802.11 b/g/n/ac , Bluetooth , RJ45
Colour Grey , Black
Battery / technology Li-Ion
Product type Laptop
Operating system (Version) Windows® 10 Home 64-Bit

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode HD+
Display properties Anti-glare
Display resolution 1366 x 768 p
CPU AMD A4-9
CPU series AMD A4
Processor/type 9125
Processor cores (No.) 2 x
CPU speed 2.3 GHz

Frequently bought together

Similar products

See and discover other items from category Laptops