
HP 27-dp0007ng 68.6 cm (27 inch) All-in-one PC
Highlights & Details
- Display: 68.6 cm (27 inch) Anti-glare, LED backlit, In-plane switching Full HD 1920 x 1080 Pixel
- AMD Ryzen 5 4500U 6 core(s) / max. 4 GHz
- RAM: 8 GB DDR4 RAM 3200 MHz
- 1 TB HDD 512 GB SSD
- AMD
- Windows® 11 Home
Technical specifications
- Product type
All-in-one PC
- Model
27-dp0007ng
- Display (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Display format
16:9
- Display properties
Anti-glare
LED backlit
In-plane switching
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 4500U
- Processor/type
4500U
- Processor cores (No.)
6 x
- CPU speed
2.3 GHz
- CPU turbo clock speed (max.)
4 GHz
- CPU cache
8 MB
8 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
1024 GB
- HDD 1 connection
SATA III (600 MB/s)
- Hard drive
1 TB
- Hard disk drive 1 speed
7200 U/min
- HDD 1 type
HDD
- Bluetooth
4.2
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.0 ports
1 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
Headphone/mic combo jack (3.5 mm)
HDMI™
Bluetooth
Gigabit LAN (1 Gbps)
Wi-Fi 5 (IEEE 802.11ac)
- Factory colour
Silver
- Width
61.32 cm
- Height
45.18 cm
- Depth
20.43 cm
- Weight
8.82 kg
- PSU power
65 W
- Operating system (Version)
Windows® 11 Home
- Display size
24 inch - 29 inch
- Display
68.6 cm (27 inch)
Documents & Downloads
Datasheet
Datasheet 2236934 HP All-in-one PC 27-dp0007ng 68.6 cm (27 inch) Full HD AMD Ryzen 5 4500U 4 GHz 8 GB RAM 1 TB HDD 512 GB SSD AMD Win 11 H
User & Safety Instructions
User & Safety Instructions 2236934 HP All-in-one PC 27-dp0007ng 68.6 cm (27 inch) Full HD AMD Ryzen 5 4500U 4 GHz 8 GB RAM 1 TB HDD 512 GB SSD AMD Win 11 H




