
Highlights & Details
HP 27-dp1004ng 68.6 cm (27 inch) All-in-one PC
- Display: 68.6 cm (27 inch) Anti-glare, In-plane switching Full HD 1920 x 1080 Pixel
- Intel® Core™ i5 i5-1135G7 11th Gen (Tiger Lake) 4 core(s) / max. 4.2 GHz
- RAM: 8 GB DDR4 RAM 3200 MHz
- 512 GB SSD
- Intel
- Windows® 10 Home
Technical specifications
- Product type
All-in-one PC
- Model
27-dp1004ng
- Display (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Display format
16:9
- Display properties
Anti-glare
In-plane switching
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5 i5-1135G7
- Processor/type
i5-1135G7
- Processor generation
11th Gen (Tiger Lake)
- Processor cores (No.)
4 x
- CPU speed
2.4 GHz
- CPU turbo clock speed (max.)
4.2 GHz
- CPU cache
8 MB
8 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- No. of memory slots
2
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
4.2
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.0 ports
3 x
- Interfaces
USB A (USB 3.0)
USB A (USB 2.0)
HDMI™
Gigabit LAN (1 Gbps)
Headphone/mic combo jack (3.5 mm)
SD
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Silver
- Width
613 mm
- Height
451 mm
- Depth
288 mm
- Weight
8.82 kg
- PSU power
90 W
- Software included
McAfee LiveSafe™
Alexa
ExpressVPN (30-day free trial)
Trial for customers of the new Microsoft 365 for 1 month
- Features
SSD operating system
Built-in SSD
Built-in camera
Built-in speakers
Built-in microphone
Kensington lock
- Operating system (Version)
Windows® 10 Home
- Display size
24 inch - 29 inch
- Display
68.6 cm (27 inch)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2445252 HP All-in-one PC 27-dp1004ng 68.6 cm (27 inch) Full HD Intel® Core™ i5 i5-1135G7 4.2 GHz 8 GB RAM 512 GB SSD Intel Win 1
Description
Think long term
The HP All-in-One combines the power of a desktop PC with the purist elegance of a slim display in a reliable device that will keep up with your needs in the future. With easy upgrades in three easy steps, you can keep your PC up-to-date.
This HP All-in-One PC combines the power of a desktop PC with the elegance of a sleek, modern display – in a reliable solution that perfectly adapts to your needs.
The performance of a desktop PC
Imagine days of work with the performance of a reliable processor. Store more of what was important to you with an almost limitless storage for all your photos, videos and documents.
Your future-proof companion
Are you looking for a powerful all-in-one PC that can easily keep up with your needs? It has never been so easy to stay up to date with the latest technology. You can take the panel off in three easy steps and upgrade your hardware easily, so you'll have power for all your projects in the future.
We'll strengthen your back
For 80 years you can rely on us. Millions of customers trust us. That's why HP knows that reliable technology is the most important thing. That's why our PCs go through more than 230 individual Tests2 to give you a powerful, reliable PC that lasts long.
The perfect user experience, no matter where you are.
The Intel® Core™ processor of the 11. Generation offers the perfect combination of functions for highest performance. Get your projects done more efficiently with a powerful, highly responsive computer and world-class connectivity.
PCIe SSD storage
Lightning-fast boot-up in seconds with up to GB PCIe SSD storage.
DDR4 RAM
DDR4 is the future of RAM with greater efficiency and reliability at high speeds. From multi-tasking to computer games, the higher bandwidth offers a new level of performance.
Windows 10
Do big with the familiar look and feel of Windows – now even better.
Glare-free display
Enjoy the sun and your favorite content with this non-reflective display. The display is non-reflective and hardly shiny, so it has only a few mirror effects outdoors.
FHD IPS display
Enjoy crystal clear images from any viewing angle. With a 178-degree viewing angle and a brilliant resolution of 1,920 x 1,080, your favorite contents are always perfectly displayed.
This text is machine translated.






