HP 27ea LED 68.6 cm (27 inch) EEC A+ (A++ - E) 1920 x 1080 p Full HD 7 ms HDMI™, VGA, Headphone jack (3.5 mm) IPS LED

  • Item no.: 1697354
  • Manufacturer no.: X6W32AA#ABB
  • EAN: 0190780197189

Our most flat most LCD display packs performance with a full range of functions in an extremely compact design - for a premium product to a reasonable price. Affordable, nice and with brilliant and lively colors, this display is a great enrichment fo…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 1697354
  • Manufacturer no.: X6W32AA#ABB
  • EAN: 0190780197189

Our most flat most LCD display packs performance with a full range of functions in an extremely compact design - for a premium product to a reasonable price. Affordable, nice and with brilliant and lively colors, this display is a great enrichment fo…

  • Warranty: 24 months
  • Manufacturer: HP
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Silver , White
Image format 16:9
Panel technology IPS LED
Display type Colour TFT/LCD
Response time 7 ms
Brightness 250 cd/m²
Contrast ratio 10000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.311 mm
Interfaces HDMI™ , VGA , Headphone jack (3.5 mm)
No. of HDMI ports 2 x
No. of VGA ports 1 x
Power consumption (ON) 29 W
Power consumption (standby) 0.3 W
Energy efficiency rating
A+ (A++ - E)
Width 621 mm
Height 455.6 mm
T 194.5 mm
Weight 3.48 kg
Range of uses Home
Features Full HD , Built-in speakers , Headphone jack
Wall mounting option No

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Silver , White
Image format 16:9
Panel technology IPS LED
Display type Colour TFT/LCD
Response time 7 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors