HP 33.8 cm (13.3 inch) Full-HD+ Laptop Intel® Core™ i5 I5-8265U 8 GB RAM 256 GB SSD Intel UHD Graphics 620 Silver 5W
Excellent performance in a slim, elegant designYou can experience the power of elegance in motion and explore the freedom, really impressive. Supported by an Intel ® processor, optional NVIDIA® graphics card and lightning-fast memory, you get everyth…
- Warranty: 24 months
- Manufacturer: HP
Excellent performance in a slim, elegant designYou can experience the power of elegance in motion and explore the freedom, really impressive. Supported by an Intel ® processor, optional NVIDIA® graphics card and lightning-fast memory, you get everyth…
- Warranty: 24 months
- Manufacturer: HP
Technical data
Bluetooth | 5.0 |
---|---|
Bluetooth | Yes |
Display (cm) | 33.8 cm |
Colour | Silver |
Depth | 212 mm |
Height | 14.9 mm |
Width | 307 mm |
Screen size diagonal (inches) | 13.3 inch |
Display format | 16:9 |
Display properties | In-plane switching , LED backlit |
Display resolution | 1920 x 1080 p |
---|---|
Drive | w/o hard drive |
Fingerprint | Yes |
SSD 1 type | SSD |
SSD size (total) | 256 GB |
Graphics card type | Intel UHD Graphics |
Processor cores (No.) | 4 x |
No. of USB 3.1 (1st gen) | 2 |
No. of USB 3.0 ports | 1 x |
Keyboard layout | German, QWERTZ, Windows® |
Display resolution mode | Full-HD+ |
Graphics card type | 620 |
Interfaces | Bluetooth , Wi-Fi 802.11 b/g/n/a/ac , USB 3.2 (Gen 1) , USB-C™ USB 3.2 (Gen 2) , Headphone/mic combo jack (3.5 mm) , Card reader |
Memory card reader | Yes |
Mobile internet | WiFi |
Features | Fingerprint , Multi-gesture TouchPad , Keyboard backlighting |
Processor generation | 8th Gen (Coffee Lake) |
CPU series | Intel® Core™ i5 |
Audio technology | Bang & Olufsen |
Supported memory cards | microSD |
Memory clock speed | 2133 MHz |
Microphone | Yes |
Multi-touch display | No |
Turbo frequency (max.) | 3.9 GHz |
Operating system (Version) | Microsoft Windows® 10 |
Operating time (max.) | 14 h |
CPU | Intel® Core™ i 5-8265 U processor (up to 3.90 GHz with Intel® Turbo Boost Technology 2.0, 6MB Intel® cache) |
CPU speed | 1.6 GHz |
Built-in speakers | Yes |
RAM | 8 GB |
RAM type | DDR4 RAM |
Software included | HP 3D DriveGuard , HP Audio Switch , HP JumpStart , Netflix , Test version for customers of the new Microsoft Office 365 for 1 month , McAfee live safe™ free 30-day trial |
SSD | 256 GB |
SSD connection | PCIe NVM Express |
Processor/type | I5-8265U |
Webcam | Yes |
Weight | 1.3 kg |
Battery / technology | Rechargeable Li-ion battery, 4 cells, 53.2 Wh |
CPU cache | 6 MB |
Product type | Laptop |
Documents & Downloads
HP Envy 13-ah 1001 ng noteb. 13.3 silver
Excellent performance in a slim, elegant design
You can experience the power of elegance in motion and explore the freedom, really impressive. Supported by an Intel ® processor, optional NVIDIA® graphics card and lightning-fast memory, you get everything you need for a notebook.
Powerful productivity
Bring you reliably and with a lot of energy each of your projects. With the Intel® Core™ processor, NVIDIA ® GeForce ® MX150 graphics cards for selected models and up to 16GB RAM, you can use up to 14 hours from wherever you are out of work.
Designed for high mobility.
Elegance and durability in a flat and light design made entirely of aluminum with optional touch screen made of Corning ® Gorilla ® glass NBT™, the outstanding for full size keyboard. Experience more freedom thanks to secure registration with the integrated fingerprint reader.
A new dimension of entertainment
Immerse in a new dimension of entertainment with the ultra-bright FHD or (on selected models) 4K Ultra HD Micro-edge display. Four HP loudspeaker with fine tuning by experts of Bang & Olufsen provide for an impressive sound experience.
This text is machine translated.
Highlights & Details
- Display:33.8 cm (13.3 inch) In-plane switching, LED backlit;Full-HD+;1920 x 1080 p
- Intel® Core™ i 5-8265 U processor (up to 3.90 GHz with Intel® Turbo Boost Technology 2.0, 6MB Intel® cache)
- Working memory: 8 GB;DDR4 RAM;2133 MHz
- Memory: 256 GB;SSD
- Graphics: Intel UHD Graphics;620
- Operating system: Microsoft Windows® 10
Facts
- Intel® Core™ i 5-8265 U processor (up to 3.90 GHz with Intel® Turbo Boost Technology 2.0, 6MB Intel® cache)
- Border-free Full HD IPS brightview display, Micro edge, 33.8 cm (13.3") screen size, WLED backlight (1920 x 1080 pixels)
- Fast 256 GB PCIe ® NVMe™ M.2 SSD memory
- 8 GB DDR4-RAM main memory
- Intel ® UHD Graphics 620
- Bang & Olufsen, four speakers, HP audio boost
- HP wide vision HD-camera with integrated dual digital array microphone
- Intel® Wireless AC9560 802.11b/g/n/ac (2x2) Wi-Fi® and Bluetooth ® 5 combined (Gigabit Wi-Fi® Speed)
- Interfaces: 1 x USB 3.1 Type-C™ Gen 1; 2x USB 3.1 Gen 1; 1 Headphone/microphone combined; 1 MicroSD memory card reader
- Up to 14 hours estimated battery life
- Operating system: Windows ® 10 Home
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category