HP Autozubehör Car toggle switch 1 pc(s)
E.g. for additional headlights, rear fog light, etc.
With indicator light and sub holder. Cut-out 35 x 12 mm
This text is machine translated.
- Warranty: 24 months
- Manufacturer: HP Autozubehör
E.g. for additional headlights, rear fog light, etc.
With indicator light and sub holder. Cut-out 35 x 12 mm
This text is machine translated.
- Warranty: 24 months
- Manufacturer: HP Autozubehör
Technical data
Colour | Green |
---|---|
Length | 35 mm |
Width | 12 mm |
Content | 1 pc(s) |
Dim | (L x W) 35 mm x 12 mm |
Manufacturer part # | 28326 |
Type | 28326 |
Voltage | 12 V |
Product type | Car toggle switch |
Documents & Downloads
Rocker switch with lamp
E.g. for additional headlights, rear fog light, etc.
With indicator light and sub holder. Cut-out 35 x 12 mm
This text is machine translated.
- Warranty: 24 months
- Manufacturer: HP Autozubehör
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Automotive Switches