
Color LaserJet Pro MFP M 281 fdw Multifunction printer A4
Highlights & Details
- 4-in-1 Print, scan, copy and fax in one device
- Up to 21 pages/min. A4 black and white and color
- Quickly and easily to the networked office - thanks to the integrated Gigabit network connection and WLAN
- Output of the first page from the hibernate mode (auto off)
- - Automatic two-sided printing
- 6.9 cm touchscreen colour display
- Convenient document feeder for up to 50 pages
- Scanning solutions (scanning to e-mail/Network Folder/Cloud)
- Large 250-sheet paper tray
- Easily accessible front USB-connection
- Direct printing from smartphone or tablet PC using HP ePrint, Apple AirPrint, Google Cloud Print or Wi-Fi Direct
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
600 x 600 dpi
- Print speed (black/white)
21 pages/min
- Print speed (colour)
21 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
250 sheets + 1 Sheet
- Paper load (tray 1)
250 Sheet
- Paper load (multi-purpose feeder)
1 Sheet
- Scan area/width (max.)
216 x 297 mm
- Document feed
50 Sheet
- Interfaces
USB
LAN (10/100 Mbps)
Wi-Fi
USB A (Host)
- Display
6.9 cm touchscreen colour display
- Features
Colour display
Touch display
AirPrint-compatible
ADF with cover
Network-enabled
Scan to USB
ADF
Wi-Fi Direct Print
Wi-Fi-compatible
USB printing
Show more
- Related consumables
HP Toner Cartridges
CF540A (203 A) black 1400 P.
CF541A (203 A) Cyan 1300 PAGES
CF543A (203 A) Magenta 1300 PAGES
CF542A (203 A) Yellow 1300 PAGES
CF 540 X (203 X) black 3200 P.
CF541X (203 X) Cyan 2500 PAGES
CF543X (203 X) Magenta 2500 PAGES
CF542X (203 X) Yellow 2500 PAGES
- Built-in memory
256 MB
- Type
Colour
- Width
424 mm
- Height
338 mm
- Depth
475 mm
- Dim
(W x H x D) 424 x 338 x 475 mm
- Weight
18.7 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
Yes
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- NFC
No
- Suitable for
Text document printing (B/W)
Text document printing (colour)
- Print from CD/DVD
No
- Series
Color LaserJet
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1606868 HP Color LaserJet Pro MFP M 281 fdw Multifunction printer A4 Printer, scanner, copier, fax LAN, Wi-Fi, Duplex, ADF
User & Safety Instructions
User & Safety Instructions 1606868 HP Color LaserJet Pro MFP M 281 fdw Multifunction printer A4 Printer, scanner, copier, fax LAN, Wi-Fi, Duplex, ADF
Description
Impress with high-quality color printing, and high productivity. Take advantage of the in the class comparison fast speed for duplex printing and the output of the first page. Scanning, copying and faxing. Rely on easy security solutions and benefit from simple mobile printing.
Increase the productivity through a color multi-function device
- Get a device that helps the highest speed for double-sided printing and a very short time to first page output (First Page Out Time, FPOT) offers
- Get automatic two-sided printing and allows you to do your jobs effortlessly with the automatic document feeder for 50 pages
- Scan the digital files directly to email, network folder and more. Protect data, devices, and documents
- Manage the tasks in a simple way via the intuitive touch-screen. Print documents directly from a USB-drive
More. Pages, performance and protection
- You can rely on top quality in terms of color and the printing of more pages with the original HP toner cartridges with JetIntelligence
- Get with technology to combat fraud the original HP quality for which you have paid
- Thanks to the optional cartridges with high range you spend less time with the Replace Toner Cartridges
- Increase the speed of the print jobs from the start. By using the pre-installed Original HP toner cartridges use
Simple mobile printing and scanning with HP Smart-App
- You can print and scan from your smartphone and you can easily order toner with the HP Smart-App
- You can rely on a reliable connection with constant Dual Band Wi-Fi® Power leave
- Connect your smartphone or tablet PC directly to the printer and simply press without access to a network. Tap to simply press the Print button on your smartphone or tablet PC.
This text is machine translated.
Features
- Recommended monthly print volume of 150 to 2500 pages
- Max. Monthly print volume of up to 40000 pages
Scope of delivery
- HP Color LaserJet Pro M281, Pre-installed HP Laser MFP fdw Jet-Farbkartuschen (700 pages in color (C/M/Y) and 1,400 pages in black), Installation Instructions, printer documentation and software on CD-ROM, mains cable, USB-cable.















