
HP E24i G4 LED EEC D (A - G) 61 cm (24 inch) 1920 x 1200 p 16:10 5 ms VGA, HDMI™, DisplayPort, USB A (USB 3.2 1st gen) I
HP E24i G4 LED
Highlights & Details
- Screen size 61 cm (24 inch) WUXGA, 1920 x 1200 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: VGA, HDMI™, DisplayPort, USB A (USB 3.2 1st gen);Portrait view, Height adjustable, Tiltable, Swivelling, VESA Mount 100 x 100 mm, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:10
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
5000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.27 mm
- Factory colour
Black
Silver
- Interfaces
VGA
HDMI™
DisplayPort
USB A (USB 3.2 1st gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB type A 3.0 ports
4 x
- Features
Portrait view
Height adjustable
Tiltable
Swivelling
VESA Mount 100 x 100 mm
Pivoted
- Inclination
-5/+23
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
532 mm
- Height
352.7 mm
- Depth
47 mm
- Weight
6.06 kg
- Dim
(W x H x D) 532 x 352.7 x 47 mm
- Display size
24 inch - 29 inch
- Display type
Anti-glare
- Range of uses
Office
- Display resolution mode
WUXGA
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
61 cm (24 inch)
- Screen resolution
WUXGA (1920 x 1200 Pixel)
- Display (cm)
61 cm
24 kWh/year
- Power consumption (ON)
16 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2348544 HP E24i G4 LED EEC D (A - G) 61 cm (24 inch) 1920 x 1200 p 16:10 5 ms VGA, HDMI™, DisplayPort, USB A (USB 3.2 1st gen) I
Description
Maximum comfort starts with HP Eye
Protect your eyes while working with HP Eye Ease, an integrated, consistently active blue light filter that displays your content in real-life, does not compromise color accuracy and does not require OSD.
View according to your wishes
Your productivity is safe - with a 4-way adjustable monitor with 3-sided micro-edge aperture, flicker-free 24-inch diagonal (60.96 cm), with which you can see your work optimally, and WUXGA resolution for a pin-sharp image from all viewing angles.
Responsibly produced
Energy efficiency is an integral part of any low-halogen ENERGY STAR certified display with EPEAT 2020 registration. HP goes a step further with fully recyclable packaging that is easily accepted by all recycling facilities.
This text is machine translated.
Scope of delivery
- DisplayPort cable
- HDMI™ cable
- USB cable
- Product Notes
- Power cable;
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor







