HP EliteBook 810 Laptop Refurbished (good) 29.5 cm (11.6 inch) Intel® Core™ i7 i7-5600U 8 GB 256 GB SSD Intel HD Graph

  • Item no.: 2336718
  • Manufacturer no.: 110550
  • EAN: 4260675525024

HP EliteBook 810 Laptop 29.5 cm Silver

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2336718
  • Manufacturer no.: 110550
  • EAN: 4260675525024

HP EliteBook 810 Laptop 29.5 cm Silver

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 29.5 cm
Screen size diagonal (inches) 11.6 inch
Display resolution mode HD
Display properties Touch display
Display resolution 1366 x 768 p
Display format 16:9
CPU Intel® Core™ i7-5600U processor 2.60 GHz
CPU series Intel® Core™ i7
Processor/type i7-5600U
Processor generation 5th Gen (Broadwell)
Processor cores (No.) 2 x
CPU speed 2.6 GHz
RAM
8 GB
RAM type DDR3 RAM
No. of memory slots 1
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 5500
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Fingerprint No
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of USB 3.1 (1st gen) 2 x
Interfaces LAN (10/100/1000 Mbps) , DisplayPort , USB 3.0 , Wi-Fi , Bluetooth , Audio stereo (3.5 mm jack)
Colour Silver
Width 285 mm
Height 22 mm
Depth 212 mm
Weight 1.4 kg
Software included ESET Internet Security 12 months full version , Libre Office
Product type Laptop
Operating system (Version) Windows® 10 Pro 64-Bit
Product condition
Refurbished (good)
Condition The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Technical data

Display (cm) 29.5 cm
Screen size diagonal (inches) 11.6 inch
Display resolution mode HD
Display properties Touch display
Display resolution 1366 x 768 p
Display format 16:9
CPU Intel® Core™ i7-5600U processor 2.60 GHz
CPU series Intel® Core™ i7
Processor/type i7-5600U
Processor generation 5th Gen (Broadwell)

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted Laptops