HP EliteDisplay E233 LED 58.4 cm (23 inch) EEC A+ (A++ - E) 1920 x 1080 p Full HD 5 ms HDMI™, DisplayPort, VGA, USB 3.2
Elegance meets substance in a strikingly modern business monitor was developed for an optimum display, productivity and ergonomics. The HP Elite display E233 monitor with a screen size of 58.42 cm (23 inch) has on three sides via a micro-edge-panel, …
- Warranty: 24 months
- Manufacturer: HP
Elegance meets substance in a strikingly modern business monitor was developed for an optimum display, productivity and ergonomics. The HP Elite display E233 monitor with a screen size of 58.42 cm (23 inch) has on three sides via a micro-edge-panel, …
- Warranty: 24 months
- Manufacturer: HP
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 23 inch |
Display (cm) | 58.4 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Silver |
Image format | 16:9 |
Panel technology | IPS LED |
Display type | LED backlit |
Response time | 5 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 5000000 : 1 |
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.265 mm |
Interfaces | HDMI™ , DisplayPort , VGA , USB 3.2 Gen 1 (USB 3.0) |
No. of DisplayPort | 1 x |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
No. of USB ports | 3 x |
No. of USB 3.0 ports | 3 x |
Power consumption (ON) | 19 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A+ (A++ - E) |
Width | 521 mm |
Height | 312 mm |
Depth | 44.7 mm |
Weight | 5.8 kg |
Dim | (W x H x D) 521 x 312 x 44.7 mm |
Range of uses | Office , Design |
Features | Height adjustable , Portrait view (pivot) , Tiltable , Swivelling |
Wall mounting option | 100 x 100 mm VESA standard |
Documents & Downloads
HP Elite display E233 LED monitor
Elegance meets substance in a strikingly modern business monitor was developed for an optimum display, productivity and ergonomics. The HP Elite display E233 monitor with a screen size of 58.42 cm (23 inch) has on three sides via a micro-edge-panel, the seamless Multi Display Setup 1 - and also offers a 4-way adjustability, so that you can work comfortably throughout the day.
This text is machine translated.
Highlights & Details
- Screen size 58.4 cm (23 inch) Full HD,1920 x 1080 p
- Response time: 5 ms
- Energy efficiency rating: A+ (A++ - E)
- Interfaces: HDMI™, DisplayPort, VGA, USB 3.2 Gen 1 (USB 3.0)
- Height adjustable, Portrait view (pivot), Tiltable, Swivelling
- Rotating and tiltable
Facts
- Insert new standards
- Increase your productivity with seamless display when one or more screens thanks to a micro-edge-plate on three sides, the almost seamless arrays. 1 You can enjoy this IPS screen with a Full HD resolution of 1920 x 10802 and a screen size of 58.42 cm (23 inch) pin sharp pictures from every viewing angle.
- Working with comfort
- You will find the position in which you most comfortable and productive work: The screen can be tilt, swivel and up to 150 mm in height. Take advantage when using multiple displays the pivot-function and switch between landscape and portrait format.
- Easy, comfortable connection options
- Do you work over VGA, HDMI and Display Port™ with the devices, which are most frequently used. Connect USB accessories with two USB 3.0 ports directly on the display.
- Adaptable for setup with small footprint
- Create an efficient, compact solution, by your compatible HP Mini-PC directly at the pillar holder or a HP Desktop Mini, thin client or a chromebox with the optional HP B300 PC-mounting bracket on the back of the display.
- Take it in your hand
- Reduce the power consumption and reduce costs with a low halogen ENERGY STAR-certified and EPEAT® Gold-registered display, with 85% recycled plastic meets the requirements of TCO Certified Edge.
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors