
Highlights & Details
Business TFT with HP Soundbar NQ576AA
- Screen size 61 cm (24 inch), 1920 x 1200 p, Response time: 7 ms
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm);Full HD, Height adjustable, Tiltable, Built-in speakers, Headphone jack
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:10
- Panel technology
IPS LED
- Response time
7 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Factory colour
Black/silver
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- Features
Full HD
Height adjustable
Tiltable
Built-in speakers
Headphone jack
- Width
562.2 mm
- Height
377.4 mm
- Depth
50 mm
- Weight
6.23 kg
- Dim
(W x H x D) 562.2 x 377.4 x 50 mm
- Display size
24 inch - 29 inch
n.rel.
- Display
61 cm (24 inch)
- Screen resolution
WUXGA (1920 x 1200 Pixel)
- Display (cm)
61 cm
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2384883 HP Elitedisplay E242 LED Refurbished (very good) 61 cm (24 inch) 1920 x 1200 p 16:10 7 ms HDMI™, DisplayPort, Headphone
Description
Scope of delivery
- Connection cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor


