HP EliteDisplay E243 LED 60.5 cm (23.8 inch) EEC A+ (A++ - E) 1920 x 1080 p Full HD 5 ms HDMI™, DisplayPort, VGA, USB 3.

  • Item no.: 1762461
  • Manufacturer no.: 1FH47AA#ABB
  • EAN: 0190781262565

Optimum use of your regular screenElegance meets substance in a strikingly modern business monitor was developed for an optimum display, productivity and ergonomics. The HP Elite display E 243 monitor with a screen size of 60,45 cm (23.8 inches) has …

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 1762461
  • Manufacturer no.: 1FH47AA#ABB
  • EAN: 0190781262565

Optimum use of your regular screenElegance meets substance in a strikingly modern business monitor was developed for an optimum display, productivity and ergonomics. The HP Elite display E 243 monitor with a screen size of 60,45 cm (23.8 inches) has …

  • Warranty: 24 months
  • Manufacturer: HP
Product type LED
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Silver
Image format 16:9
Panel technology IPS LED
Display type LED backlit
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 10000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.275 mm
Interfaces HDMI™ , DisplayPort , VGA , USB 3.2 Gen 1 (USB 3.0)
No. of DisplayPort 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
No. of USB ports 3 x
Power consumption (ON) 21 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A+ (A++ - E)
Width 538.8 mm
Height 332.9 mm
Depth 204.9 mm
Weight 5.59 kg
Dim (W x H x D) 538.8 x 332.9 x 204.9 mm
Range of uses Office
Features Height adjustable , Portrait view (pivot) , Tiltable , Swivelling
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Silver
Image format 16:9
Panel technology IPS LED
Display type LED backlit
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors