HP Envy TE01-0020NG Desktop PC Intel Core i7 9700F 16 GB 1 TB HDD 512 GB SSD Nvidia GeForce RTX2060Super Windows® 10 Hom

  • Item no.: 2237448
  • Manufacturer no.: 8XG45EA#ABD
  • EAN: 0194721405999

Your creative helperUnleash your creativity. Experience performance and performance with a powerful processor that exceeds your expectations. Now you can render, edit, stream and transfer video content better than ever before. In addition, this deskt…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2237448
  • Manufacturer no.: 8XG45EA#ABD
  • EAN: 0194721405999

Your creative helperUnleash your creativity. Experience performance and performance with a powerful processor that exceeds your expectations. Now you can render, edit, stream and transfer video content better than ever before. In addition, this deskt…

  • Warranty: 24 months
  • Manufacturer: HP
  • Expansion slots: 1x PCIe x1; 1x PCIe x16; 2x M.2
CPU Intel® Core™ i7-9700F (3 GHz base frequency, up to 4.7 GHz with Intel® Turbo Boost Technology, 12 MB cache, 8 cores)
CPU series Intel Core i7
Processor/type 9700F
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x
CPU speed 3 GHz
Turbo frequency (max.) 4.7 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4-SDRAM
Memory clock speed 2666 MHz
No. of memory slots 2
No. of graphics cards 1
Graphics card type Nvidia GeForce
Graphics card type RTX2060Super
Graphics memory 8 GB
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Drive DVD burner
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 4 x
No. of USB 3.1 (1st gen) 4 x
No. of USB 3.0 ports 1 x
Interfaces USB-C™ USB 3.1 , USB3.1 (Gen 1) , USB 2.0 , Headphone/mic combo jack (3.5 mm) , Audio line in , Audio line out , Microphone (3.5 mm jack) , Bluetooth , Wi-Fi 802.11 b/g/n/a/ac , DVI , HDMI™ , DisplayPort
Supported memory cards SD , SDHC , SDXC
Colour Black
Width 155.4 mm
Height 337.4 mm
T 304 mm
Weight 5.96 kg
PSU power 400 W
Software included McAfee LiveSafe™ , Netflix (30-day free trial) , Trial for customers of the new Microsoft® Office 365 for 1 month
Product type Desktop PC
Operating system (Version) Windows® 10 Home 64-Bit

Technical data

  • Expansion slots: 1x PCIe x1; 1x PCIe x16; 2x M.2
CPU Intel® Core™ i7-9700F (3 GHz base frequency, up to 4.7 GHz with Intel® Turbo Boost Technology, 12 MB cache, 8 cores)
CPU series Intel Core i7
Processor/type 9700F
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x
CPU speed 3 GHz
Turbo frequency (max.) 4.7 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4-SDRAM

Frequently bought together

Similar products

See and discover other items from category Gaming PCs