HP EX900 120 GB NVMe/PCIe M.2 internal SSD M.2 NVMe PCIe 3.0 x4 Retail 2YY42AA#ABB
HP SSD EX 900 M.2 is a SSD of the new generation with extremely high performance, the PCIe Gen3 x4 interface and the new NVMe 1.3 specification. With a reading and writing speed of up to 2100 MB/s or 1500MB/s, it is the key for high speed in gaming l…
HP SSD EX 900 M.2 is a SSD of the new generation with extremely high performance, the PCIe Gen3 x4 interface and the new NVMe 1.3 specification. With a reading and writing speed of up to 2100 MB/s or 1500MB/s, it is the key for high speed in gaming l…
HP 120GB SSD M.2 EX 900 NVMe PCIe 3.0 x 4
HP SSD EX 900 M.2 is a SSD of the new generation with extremely high performance, the PCIe Gen3 x4 interface and the new NVMe 1.3 specification. With a reading and writing speed of up to 2100 MB/s or 1500MB/s, it is the key for high speed in gaming laptops and advanced desktops, the demand for ultra-high performance and reliability of advanced hardware players, E-gamers and professional media producers to fulfill.
HP high-end controller with 4 channels
Configured with an HP controller with 4 flash memory channels supports the EX900 PCIe Gen3 (8 Gb/s) x4 and the new NVMe1.3 specification. The performance of SSD's is further improved, the potential of
The system's ability to take full advantage of PCs and the reaction to improve.
The used 3D NAND flash
EX 900 used 3D-NAND flash and thus offers a higher storage density and reliability than conventional 2D flash systems. With the high power and reliability, the EX 900 as well as a system as well as data storage disk can be used.
Outstanding Reliability
The EX900 series supports NCQ full-speed command queues and TRIM commands to a continuous and fast reaction to notebooks and PCs. The NAND XTEND ECC technology of the EX 900 increases the durability and data storage capacity significantly and meets the expectations of employees of the NAND with high requirements.
You make the data more secure
HP secure end-to-end internal firmware and professional security key-writing process can be effectively protect against viruses and hacks.
With a size of 22 x 80 x2,4mm (2280), the EX 900 M.2 SSD, a new storage solution with extremely high performance, low latency and low power consumption. Compatible with the Intel and AMD motherboard architecture of the new generation, and unleashes the EX 900 the potential of computers and is suitable for notebooks and desktops with PCIe M.2 interface.
This text is machine translated.
Highlights & Details
- 120 GB storage capacity
- Used 3D NAND flash technology
- Outstanding Reliability
- This text is machine translated.
Delivery
- M.2 SSD.
Comments
Customer reviews
Similar products
See and discover other items from category Built-in SSDs