HP HDMI Cable [1x DisplayPort plug - 1x HDMI plug] 3 m Black

  • Item no.: 1665677
  • Manufacturer no.: 38756
  • EAN: 0192018097599

You can expand your notebook screen by an HDMI™ monitor.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 1665677
  • Manufacturer no.: 38756
  • EAN: 0192018097599

You can expand your notebook screen by an HDMI™ monitor.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: HP
Cable type HDMI
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable
Type Round
Signal flow direction Unidirectional (uni)
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables