HP Inc. 22-df0002ng AIO 54.6 cm (21.5 inch) All-in-one PC Intel® Pentium® Silver J5040 4 GB 256 GB SSD Intel UHD Graphi
- Item no.: 2499151
- Manufacturer no.: 1M5W2EA
- EAN: 0195122424008
The HP All-in-One PC grows with your take-out.This HP All-in-One PC combines the power of a desktop PC with the elegance of a slim display that is enclosed on three sides by a micro edge aperture. Benefit from a reliable solution that adapts perfec…
- Item no.: 2499151
- Manufacturer no.: 1M5W2EA
- EAN: 0195122424008
The HP All-in-One PC grows with your take-out.This HP All-in-One PC combines the power of a desktop PC with the elegance of a slim display that is enclosed on three sides by a micro edge aperture. Benefit from a reliable solution that adapts perfec…
HP Inc. 22-df0002ng AIO 54.6 cm (21.5 inch) All-in-one PC
The HP All-in-One PC grows with your take-out.
This HP All-in-One PC combines the power of a desktop PC with the elegance of a slim display that is enclosed on three sides by a micro edge aperture. Benefit from a reliable solution that adapts perfectly to your needs. Thanks to simple Upgrades1 in three easy steps you can be sure that your technology is always up-to-date.
This HP All-in-One PC combines the power of a desktop PC with the elegance of a sleek, modern display – in a reliable solution that perfectly adapts to your needs.
This text is machine translated.
Highlights & Details
- Display: 54.6 cm (21.5 inch) In-plane switching Full HD 1920 x 1080 Pixel
- CPU: Intel® Pentium® Silver (J5040) (4 x 2.0 GHz)
- RAM: 4 GB DDR4 RAM 2400 MHz
- Memory: 256 GB SSD
- Graphics card: Intel UHD Graphics 605
- Operating system: Windows® 10 Home
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Customer reviews
Similar products
See and discover other items from category All-in-One PCs