
HP 14s-fq1456ng Laptop
Highlights & Details
- Display: 35.6 cm (14 inch) Anti-glare, In-plane switching;Full HD;1920 x 1080 PixelCPU: AMD Ryzen 5;5500U up to 4 GHz, Number of cores: 6 xRAM: 12 GB;DDR4 RAM;3200 MHzMemory: 0 GB;512 GB;SSDGraphics card: AMD Radeon Graphics;Shared Video MemoryOperating system: Windows® 10 Home
Technical specifications
- Ports: 1 SuperSpeed USB Type C® 5 Gbps signal rate; 2 SuperSpeed USB Type A 5 Gbps signal rate; 1 HDMI 1.4b; 1 AC smart pin; 1 headset/microphone combined
- Product type
Laptop
- Type
14s-fq1456ng
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
Full HD
- Display properties
Anti-glare
In-plane switching
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU
AMD Ryzen™ 5 5500U (up to 4.0 GHz max boost, 8 MB L3 cache, 6 cores, 12 threads)
- CPU series
AMD Ryzen 5
- Processor/type
5500U
- Processor cores (No.)
6 x
- CPU speed
2.1 GHz
- CPU turbo clock speed (max.)
4 GHz
- CPU cache
8 MB
12 GB
- No. of memory slots
2
- Memory clock speed
3200 MHz
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Memory card reader
- Drive
w/o hard drive
- Fingerprint
No
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
4.2
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB C®
USB type A
HDMI™
Headphone/mic combo jack (3.5 mm)
Bluetooth
Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
SD
- No. of HDMI ports
1 x
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.0 ports
1 x
- Supported memory cards
SD
- Factory colour
Silver (brushed)
Ecru
- Width
324 mm
- Height
17.9 mm
- Depth
225 mm
- Weight
2.07 kg
- Battery / technology
3-cell 41Wh Li-Ion battery
- Operating time (max.)
9.75 h
- Software included
McAfee LiveSafe™
1 month free Adobe trial
Alexa
ExpressVPN (30-day free trial)
LastPass Premium (free 30-day trial)
- Operating system (Version)
Windows® 10 Home
- Screen size diagonal (inches)
14 inch
- CPU clock rate
6 x 2.1 GHz / max. 4 GHz
- Display
35.6 cm (14 inch)
- Graphics card type
AMD Radeon Graphics
- No. of graphics cards
1
- Graphics card memory type
Shared Video Memory
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2445196 HP Laptop 35.6 cm (14 inch) Full HD AMD Ryzen 5 5500U 12 GB RAM 512 GB SSD AMD Radeon Graphics Silver (brushed), Ecru 4K
Description
Enough power – everywhere
Its long battery life, slim and light design and an almost borderless micro-edge display make this PC an ideal companion. The HP 14-inch laptop lets you be productive or enjoy entertainment wherever you are. It offers reliable performance and a large screen area, so you can stream, surf or edit your projects any time and anywhere.
Stay productive and entertained with long battery life and large micro-edge display.
Reliable performance
An AMD processor provides enough power, even when it becomes hectic. More space for your favorite contents thanks to generous memory for all your photos, videos and documents.
Always in touch
Long battery life and HP quick charge technology let you work, watch movies, and stay connected to your contacts all day long. The integrated precision touch-pad with multi-touch support accelerates the navigation and increases your productivity.
See more, wear less
More screen in the same housing – thanks to slim-framed micro-edge display with only 6.5 mm edge. Slim and lightweight, your PC is everywhere you go.
AMD Ryzen™ 5000 U Series Mobile Processors
If you're struggling to balance video conferencing, web browsing, spreadsheets and presentations every day, the AMR Ryzen™ 5000 series devices with a mobile processor are just what you need.
MU-MIMO
If you are using multiple MU-MIMO devices at home, MU-MIMO support works in combination with an MU-MIMO router, maximizing network traffic and optimizing the online experience.
Wi-Fi 5 (1x1) & Bluetooth® 4.2 (802.11a/b/g/n/ac)
Wireless technology lets you connect your device to Wi-Fi and Bluetooth® accessories.
Windows 10
Do big with the familiar look and feel of Windows – now even better.
PCIe SSD storage
Lightning-fast boot-up in seconds with up to GB PCIe SSD storage.
Full HD display
Sit back and enjoy crystal-clear graphics and pictures in brilliant quality with 2 million pixels. The resolution of 1920 x 1080 opens up a new dimension for all your digital content.
This text is machine translated.


















