HP Laptop 17 43.9 cm (17.3 inch) HD+ Intel® Core™ i3 i3-1215U 8 GB RAM 256 GB SSD Intel UHD Graphics Win 11 Home Blac
A purpose-designed PC with a larger screen and a smaller footprintThe HP 17.3-inch laptop PC has a sophisticated design. Experience reliable performance with an Intel® processor, fast Wi-Fi and large storage capacity. A 17.3-inch narrow frame screen,…
A purpose-designed PC with a larger screen and a smaller footprintThe HP 17.3-inch laptop PC has a sophisticated design. Experience reliable performance with an Intel® processor, fast Wi-Fi and large storage capacity. A 17.3-inch narrow frame screen,…
HP 17-cn2033ng Laptop
A purpose-designed PC with a larger screen and a smaller footprintThe HP 17.3-inch laptop PC has a sophisticated design. Experience reliable performance with an Intel® processor, fast Wi-Fi and large storage capacity. A 17.3-inch narrow frame screen, larger click pad, and lifting hinge provide additional support. In addition, the product EPEAT® Silver is registered, ENERGY STAR® certified and contains recycled household plastic .
This text is machine translated.
Highlights & Details
- Display: 43.9 cm (17.3 inch) Anti-glare;HD+;1600 x 900 PixelCPU: Intel® Core™ i3;i3-1215U;12th Gen (Alder Lake) up to 4.4 GHz, Number of cores: 6 xRAM: 8 GB;DDR4 SDRAM;3200 MHzMemory: 256 GB;SSDGraphics card: Intel UHD GraphicsOperating system: Windows® 11 Home
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Customer reviews
Similar products
See and discover other items from category Laptops