
Highlights & Details
HP 17-cn0422ng_CTO Laptop
- 43.9 cm (17.3 inch)
- HD+
- 1600 x 900 Pixel
- Anti-glare
- Intel® Pentium® Gold
- 7505
- Number of cores: 2 x max. 3.5 GHzRAM: 8 GB;DDR4 RAM;3200 MHz500 GB SSD;Intel UHD Graphics;Shared Video Memory (UMA);Windows® 11 Home
Technical specifications
- Ports: 1 SuperSpeed USB Type C® 5 Gbps signal rate; 2 SuperSpeed USB Type A 5 Gbps signal rate; 1 HDMI 1.4b; 1 AC smart pin; 1 headset/microphone combined
- Product type
Laptop
- Type
17-cn0422ng
- Display (cm)
43.9 cm
- Screen size diagonal (inches)
17.3 inch
- Display resolution mode
HD+
- Display properties
Anti-glare
- Display resolution
1600 x 900 Pixel
- Display format
16:9
- CPU
Intel® Pentium Gold 7505 (up to 3.5GHz with Intel® Turbo Boost Technology, 4MB L3Cache, 2 cores)
- CPU series
Intel® Pentium® Gold
- Processor/type
7505
- Processor cores (No.)
2 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
3.5 GHz
- CPU cache
4 MB
8 GB
- No. of memory slots
2
- Memory clock speed
3200 MHz
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
500 GB
- SSD connection
M.2 PCIe NVMe
- SSD size (total)
500 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Fingerprint
No
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
4.2
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB C®
USB type A
HDMI™
Headphone/mic combo jack (3.5 mm)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
- No. of HDMI ports
1 x
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.0 ports
1 x
- Factory colour
Black
- Width
400.7 mm
- Height
19.9 mm
- Depth
257.8 mm
- Weight
2.08 kg
- Battery / technology
3-cell 41Wh Li-Ion battery
- Operating time (max.)
8.5 h
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
17 inch
- CPU clock rate
2 x 2 GHz / max. 3.5 GHz
CTO
- Condition
Your Right to Cancel/Extended Returns Policy does not apply to products that fall into the CTO/BTO (Configured to Order/Built to Order) category to meet your individual needs.
- Display
43.9 cm (17.3 inch)
- Graphics card type
Intel UHD Graphics
- No. of graphics cards
1
- Graphics card memory type
Shared Video Memory (UMA)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2482589 HP Laptop 17-cn0422ng CTO 43.9 cm (17.3 inch) HD+ Intel® Pentium® Gold 7505 8 GB RAM 500 GB SSD German, QWERTZ Black 4K5
Description
A laptop with a diagonal of 43.18 cm (17 inches) and a big vision for the future
The HP 17 laptop has a sophisticated concept and enables high performance, productivity and efficiency through a strong Intel processor, fast Wi-Fi technology and plenty of storage space. Enjoy a more natural and comfortable typing position thanks to the lift hinge design and the larger ClickPad. The HP 17 laptop is made from sustainable materials such as plastics that might otherwise have entered the sea, and recycled consumer-grade plastic.
The HP 17 laptop combines sustainability with performance and comfort.
Highest performance throughout the day
A powerful Intel processor enables fast and easy multitasking.
Lifting hinge design
The new Heatarnier design raises the keyboard for a more natural and comfortable position when typing.
Work, play, use media without interruptions
No more long loading times, which interrupt work or leisure fun. Charge up to 50% of the battery in 45 minutes with HP Fast Charge.
Dual-channel RAM
Dual-channel technology allows 2 channels to work simultaneously. This doubles the communication speed between the memory controller and RAM for even greater system performance.
HD+ display
Enjoy your photos, films and games in pin-sharp resolution. The resolution of 1600 x 900 outputs 1.4 million pixels, 50% more than normal HD quality, for increased picture sharpness.
SuperSpeed USB Type-C® with 5 Gbps signal rate
Connect your external storage to this 5 Gbps SuperSpeed USB Type-C® port. The connector works on both sides, so you can never insert the connector in the wrong direction.
Wi-Fi 5 (1x1) & Bluetooth® 4.2 (802.11a/b/g/n/ac)
Wireless technology lets you connect your device to Wi-Fi and Bluetooth® accessories.
MU-MIMO
If you are using multiple MU-MIMO devices at home, MU-MIMO support works in combination with an MU-MIMO router, maximizing network traffic and optimizing the online experience.
PCIe SSD storage
Lightning-fast boot-up in seconds with up to GB PCIe SSD storage.
This text is machine translated.






