
HP 17-cn0476ng Laptop
Highlights & Details
- 43.9 cm (17.3 inch)
- Full HD
- 1920 x 1080 Pixel
- Anti-glare, In-plane switching
- Intel® Core™ i7
- i7-1165G7
- 11th Gen (Tiger Lake)
- Number of cores: 4 x max. 4.7 GHzRAM: 16 GB;DDR4 RAM;3200 MHz512 GB SSD;Intel® Iris® Xᵉ Graphics;Shared Video Memory (UMA);Windows® 10 Home
Technical specifications
- Ports: 1 SuperSpeed USB Type C® 5 Gbps signal rate; 2 SuperSpeed USB Type A 5 Gbps signal rate; 1 HDMI 1.4b; 1 AC smart pin; 1 headset/microphone combined
- Product type
Laptop
- Type
17-cn0476ng
- Display (cm)
43.9 cm
- Screen size diagonal (inches)
17.3 inch
- Display resolution mode
Full HD
- Display properties
Anti-glare
In-plane switching
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU
Intel® Core™ i7-1165G7 (up to 4.7 GHz with Intel® Turbo Boost Technology, 12 MB L3 cache, 4 cores, 8 threads)
- CPU series
Intel® Core™ i7
- Processor/type
i7-1165G7
- Processor generation
11th Gen (Tiger Lake)
- Processor cores (No.)
4 x
- CPU speed
2.8 GHz
- CPU turbo clock speed (max.)
4.7 GHz
- CPU cache
12 MB
16 GB
- No. of memory slots
2
- Memory clock speed
3200 MHz
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Fingerprint
No
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
4.2
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB C®
USB type A
HDMI™
Headphone/mic combo jack (3.5 mm)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
1 x
- Factory colour
Silver (brushed)
Ecru
- Width
400.7 mm
- Height
19.9 mm
- Depth
257.8 mm
- Weight
2.08 kg
- Battery / technology
3-cell 41Wh Li-Ion battery
- Operating time (max.)
8.25 h
- Software included
McAfee LiveSafe™
Alexa
ExpressVPN (30-day free trial)
LastPass Premium (free 30-day trial)
- Operating system (Version)
Windows® 10 Home
- Screen size diagonal (inches)
17 inch
- CPU clock rate
4 x 2.8 GHz / max. 4.7 GHz
- Display
43.9 cm (17.3 inch)
- Graphics card type
Intel® Iris® Xᵉ Graphics
- Graphics card memory type
Shared Video Memory (UMA)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2445190 HP Laptop 17-cn0476ng 43.9 cm (17.3 inch) Full HD Intel® Core™ i7 i7-1165G7 16 GB RAM 512 GB SSD German, QWERTZ Silver (
Description
A laptop with a diagonal of 43.18 cm (17 inches) and a big vision for the future
The HP 17 laptop has a sophisticated concept and enables high performance, productivity and efficiency through a strong Intel Prozessor1, fast Wi-Fi technology and plenty of storage space. Enjoy a more natural and comfortable typing position thanks to the lift hinge design and the larger ClickPad. The HP 17 laptop is made from sustainable materials such as plastics that might otherwise have entered the sea, and recycled consumer-grade plastic.
The HP 17 laptop combines sustainability with performance and comfort.
Highest performance throughout the day
A powerful Intel processor enables fast and easy multitasking.
Lifting hinge design
The new Heatarnier design raises the keyboard for a more natural and comfortable position when typing.
Work, play, use media without interruptions
No more long loading times, which interrupt work or leisure fun. Charge up to 50% of the battery in 45 minutes with HP Fast Charge.
The perfect user experience, no matter where you are.
The Intel® Core™ processor of the 11. Generation offers the perfect combination of functions for highest performance. Get your projects done more efficiently with a powerful, highly responsive computer and world-class connectivity.
MU-MIMO
If you are using multiple MU-MIMO devices at home, MU-MIMO support works in combination with an MU-MIMO router, maximizing network traffic and optimizing the online experience.
Wi-Fi 5 (1x1) & Bluetooth® 4.2 (802.11a/b/g/n/ac)
Wireless technology lets you connect your device to Wi-Fi and Bluetooth® accessories.
Windows 10
Do big with the familiar look and feel of Windows – now even better.
PCIe SSD storage
Lightning-fast boot-up in seconds with up to GB PCIe SSD storage.
Full HD display
Sit back and enjoy crystal-clear graphics and pictures in brilliant quality with 2 million pixels. The resolution of 1920 x 1080 opens up a new dimension for all your digital content.
This text is machine translated.















