
HP 17-cp0423ng Laptop
Highlights & Details
- 43.9 cm (17.3 inch)
- HD+
- 1600 x 900 Pixel
- Anti-glare
- AMD Ryzen 3
- 5300U
- Number of cores: 4 x max. 3.8 GHzRAM: 8 GB;DDR4 RAM;3200 MHz256 GB SSD;AMD Radeon Graphics;Shared Video Memory;FreeDOS
Technical specifications
- Ports: 1 SuperSpeed USB Type C® 5 Gbps signal rate; 2 SuperSpeed USB Type A 5 Gbps signal rate; 1 HDMI 1.4b; 1 AC smart pin; 1 headset/microphone combined
- Product type
Laptop
- Type
17-cp0423ng
- Display (cm)
43.9 cm
- Screen size diagonal (inches)
17.3 inch
- Display resolution mode
HD+
- Display properties
Anti-glare
- Display resolution
1600 x 900 Pixel
- Display format
16:9
- CPU
AMD Ryzen™ 3 5300U (up to 3.8 GHz max boost, 4 MB L3 cache, 4 cores, 8 threads)
- CPU series
AMD Ryzen 3
- Processor/type
5300U
- Processor cores (No.)
4 x
- CPU speed
2.6 GHz
- CPU turbo clock speed (max.)
3.8 GHz
- CPU cache
4 MB
8 GB
- No. of memory slots
1
- Memory clock speed
3200 MHz
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
256 GB
- SSD connection
M.2 PCIe NVMe
- SSD size (total)
256 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Fingerprint
No
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
4.2
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB C®
USB type A
HDMI™
Headphone/mic combo jack (3.5 mm)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
- No. of HDMI ports
1 x
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.0 ports
1 x
- Factory colour
Black
- Width
400.7 mm
- Height
20.6 mm
- Depth
257.8 mm
- Weight
2.07 kg
- Battery / technology
3-cell 41Wh Li-Ion battery
- Operating time (max.)
8.75 h
- Operating system (Version)
FreeDOS
- Screen size diagonal (inches)
17 inch
- CPU clock rate
4 x 2.6 GHz / max. 3.8 GHz
- Display
43.9 cm (17.3 inch)
- Graphics card type
AMD Radeon Graphics
- No. of graphics cards
1
- Graphics card memory type
Shared Video Memory
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2445202 HP Laptop 17-cp0423ng 43.9 cm (17.3 inch) HD+ AMD Ryzen 3 5300U 8 GB RAM 256 GB SSD German, QWERTZ Black 4K581EA#ABD
Description
A laptop with a diagonal of 43.18 cm (17 inches) and a big vision for the future
The HP 17 laptop has a sophisticated concept and enables high performance, productivity and efficiency through a strong AMD processor, fast Wi-Fi technology and a lot of storage space. Enjoy a more natural and comfortable typing position thanks to the lift hinge design and the larger ClickPad. The HP 17 laptop is made from sustainable materials such as plastics that might otherwise have entered the sea, and recycled consumer-grade plastic.
The HP 17 laptop combines sustainability with performance and comfort.
Performance you can trust
A powerful AMD processor enables fast and easy multitasking.
Lifting hinge design
The new Heatarnier design raises the keyboard for a more natural and comfortable position when typing.
Work, play, use media without interruptions
No more long loading times, which interrupt work or leisure fun. Charge up to 50% of the battery in 45 minutes with HP Fast Charge.
AMD Ryzen™ 5000 U Series Mobile Processors
If you're struggling to balance video conferencing, web browsing, spreadsheets and presentations every day, the AMR Ryzen™ 5000 series devices with a mobile processor are just what you need.
MU-MIMO
If you are using multiple MU-MIMO devices at home, MU-MIMO support works in combination with an MU-MIMO router, maximizing network traffic and optimizing the online experience.
Wi-Fi 5 (1x1) & Bluetooth® 4.2 (802.11a/b/g/n/ac)
Wireless technology lets you connect your device to Wi-Fi and Bluetooth® accessories.
HD+ display
Enjoy your photos, films and games in pin-sharp resolution. The resolution of 1600 x 900 outputs 1.4 million pixels, 50% more than normal HD quality, for increased picture sharpness.
PCIe SSD storage
Lightning-fast boot-up in seconds with up to GB PCIe SSD storage.
DDR4 RAM
DDR4 is the future of RAM with greater efficiency and reliability at high speeds. From multi-tasking to computer games, the higher bandwidth offers a new level of performance.
This text is machine translated.















